Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


KK® 254 and 396 Interconnect System

The KK® 254 and KK® 396 connector systems from Molex are both Reflow Process Compatible and support a lead-free solder process. There is no need to dry the connectors before soldering, as you would with other nylon-based headers which reduces overall solder processing time.

The KK® 254 Connector system delivers up to 5.0A and 250V per circuit in a 2.544mm pitch package, while the KK® 396 connectors deliver 13.0A and 600V per circuit and are ideal for low- to mid-power wire-to-board and board-to-board applications.

With both the KK®254 and KK®396 providing features such as high-temperature nylon housing and a polarized friction-lock header, these products are ideal to be used in medical applications, automotive applications, consumer applications, and data-com, networking and telecommunications applications.

Video:

See also (for more product information, specifications, applications and ordering information.):
KK 254 Connector System (.pdf)
KK 396 Connector System (.pdf)