Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Molex LED Array Holder Dual-Ended Wire Trap

Ideal for OEM light-fixture manufacturers, Molex LED Array Holders simplify the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering.

Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex’s LED array holders eliminate those issues with compression contacts and provide consistent results when installing LED arrays into fixtures.

Features and benefits include:

  • Single-ended and double-ended wire trap terminals to attach power source - Allows for wiring serial or parallel LED sequences, ensuring ease of array assembly
  • Concealed wire trap design - Protects electrical contacts and provides additional voltage isolation when incorporating metal reflectors
  • Inspired by Zhaga Book 3 standards (50.00mm diameter circular versions) - Promotes standardization with existing LED eco system. Allows manufacturers to upgrade without re-designing their products
  • Three-finger attachment for LEDiL Angela/Angelina reflectors; Three-latch bayonet-style reflector attachment for existing Philips Fortimo type reflectors - Provides, easy alignment and secure attachment
  • LED Chip-on-Board (COB) pre-hold feature - Minimizes installation time by allowing LED array to be secured to the holder during final assembly
  • 4.10mm low-profile design - Compact height fits many applications
  • Robust housing, compression contacts - Ensures stable connection in high-ambient temperatures. Simplifies the LED installation process by eliminating hand soldering. Reduces installation time and quality concerns
  • Screw-mount attachment method for securing array to heat sink; standardized hole centers on Zhagatype round versions - Simple attachment reduces fixture manufacturing time
  • Releasable wire trap for rework or replacement - Allows for field serviceability and upgrade
  • Highly-eflective white PBT thermoplastic housing - Promotes light output. Enables mechanical stability in high-temperature environments

Markets and Applications

  • Solid State Lighting - area lighting, downlighting, linear lights, parking lot lights, pendant lights, roadway lighting, track lighting and wall packs


Part Number View Inventory
180580-0004 LED Array Holder 180580-0004
180580-0005 LED Array Holder 180580-0005

See also:
LED Array Holder Dual Ended Wire Trap (.pdf) for more product information, specifications, applications and ordering information.