Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

 

MX150™ Sealed Connector System 3.50mm Pitch

The MX150™ high-performance Sealed Connector System offers a reduced package size, meets or exceeds USCAR-2 Class 3 requirements and is ideal for SAE and ISO-style wire in single and dual-row configurations up to 22.0A, supporting low-level signal and power applications for on-engine automotive to off-road construction equipment.

The MX150 Connector System consists of matte- and cable-sealed connectors and receptacles. This system is based upon the 1.50mm (.060") ISO blade-type terminal system, available in tin, gold or silver contact finishes, therefore eliminating the need to purchase, handle and crimp individual wire seals to lower applied cost.
This design has a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the seal, and features all-in- one plug and receptacle housings. Integral terminal position assurance (TPA) and optional connector position assurance (CPA) components eliminate time-consuming and costly assembly operations.
MX150 Panel-Mount Connectors ensure simplified and reliable mating and assembly while providing superior sealing and electrical performance in rugged automotive and nonautomotive applications. This wire-to-wire connection system requires no curing to seal the blade connector to the case and provides flexibility in printed circuit board location and orientation. It also has integrated screw holes for mounting the connector to the case. MX150 Panel-Mount Connectors are ideal for high-temperature environments and employ gasket-seal technology to meet industry-standard sealing requirements.
MX150 M3 Grip Terminals are designed to support 0.35 and 0.50mm2 wire sizes. The terminals are a temperature Class 3 (-40 to +125°C). Designed for automotive applications, the MX150 M3 Grip Terminals reduced package size is ideal for ISO wires.

Features and benefits:

Reduced 3.50mm pitch housing design

Supports single-row configurations for 2 to 6 circuits and dual-row configurations for 4, 6, 8, 12, 16, 20 and 16 circuit hybrid

Pre-assembled housing, seal, TPA components and mat-seal connector shipped as single assembly

Applied labor and cost savings

Protective mat-seal cap (standard connectors)

Protects, securely retains and provides strain relief to wire seal interface

Conforms to USCAR-20 (FCLT)/USCAR-2 Rev 4/USCAR-21

For use in on-engine, high vibration, under-hood and under-chassis environments at class 3 temperatures

High-temperature thermoplastic housing

Withstands Class 3 (-40 to +125°C) operating environments

Panel-mount gasket seal

Meets IP6K7 and IP6K9K sealing requirements

Twist Lock latching design with audible, tactile and visual feedback

Ensures reliable mating and locking upon assembly
Eliminates the need for additional fasteners

M3 Grip Terminals have ISO-wire sizes available, 0.35 and 0.50mm2

Small wire sizes provide optimum sealing performance and contribute less weight in the vehicle

Applications:

Automotive

  • Automotive Vehicles
  • Commercial Vehicles
  • Industrial Vehicles and Equipment
  • Recreational Vehicles

Commercial Vehicle

  • Construction equipment
  • Marine equipment
  • Recreational vehicles

Part Number View Inventory
33000 Tin, Male Blades
33001 Silver and Gold, Female Receptacles
33011 Silver and Gold, Male Blades
33012 Tin, Female Receptacles
33471 Single-Row Receptacle Connectors
33472 Dual-Row Receptacle Connectors
33476 Hybrid Receptacle Connectors
33481 Single-Row Blade Connectors
33482 Dual-Row Blade Connectors
34345 Cavity Plugs
34829 Dual-Row, Right Angle, Solder Tail
34830 Dual-Row, Right Angle, Compliant Pin
34840 Twist-lock Connectors
34948 Blades, 1-by-2
34949 Receptacles, 1-by-2
34950 Blades, 2-by-3, 2-by-6 Standard and M3 Grip Terminals
34951 Receptacles, 2-by-3, 2-by-6
34986 Hybrid Blade Connectors
47725 Panel-Mount Connectors

See also:
MX150™ Sealed Connector System(.pdf) for more product information, specifications, applications and ordering information.