Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Molex SolderRight™ Direct Solder Terminals

Molex's SolderRight Direct Solder Terminals are ideal for tight packaging constraints. The low-profile terminals enable right-angle connections to a PCB at a low applied cost.

From laptop computers to handheld devices, electronic systems, products, and packaging are becoming exponentially smaller. Until now, users were forced to either solder a bare wire into a PCB and bend it over (resulting in poor reliability and a higher-profile termination), or use a two-piece connector system (with a higher cost and higher profile). SolderRight™ Crimp Terminals solve both of these issues. With an industry need for low-profile packaging, reduced wire connections, permanently connected circuits, and higher standards of reliability, SolderRight Crimp Terminals are the only board-in crimp solder options in the market that address all of these points.


Part Number View Inventory
172249-0100 SolderRight Terminal 14-16 AWG Tin In Line Mount
172249-0200 SolderRight Terminal 18-20 AWG Tin In Line Mount
172677-0100 SolderRight Terminal 22-24 AWG Tin In Line Mount
172677-0200 SolderRight Terminal 26-28 AWG Tin In Line Mount

Features and benefits include:

  • Right-angle mounting orientation that provides super low-profile solder option for wires exiting a PCB (much lower than a “solder & bend” operation)
  • Multiple terminal/wire size ranges (14 to 28 AWG) that enable signal-to-power current capability while optimizing PCB space
  • Twin solder pins that provide unmatched stability for solder processing and allow redundant current paths
  • Solder pins positioned between the insulation and conductor crimps, which offer superior wire strain relief and resist terminal and solder joint breakage if wire is pulled
  • Single terminal, one-piece crimp design - one of the lowest-cost, most reliable, direct solder interconnects in the market
  • Lowered profile from 3.50 to 1.95mm, which allows minimum “z” height soldering profile for tight packaging constraints

Applications:

  • Automotive
  • Commercial Vehicle
  • Consumer
  • Industrial
  • Medical
  • Telecommunications/Networking

See also:
Molex SolderRight Direct Solder Terminals (.pdf) for more product information, specifications, applications and ordering information.