Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        

Molex Product News

Molex USB 3.0 Panel-Mount Receptacles

Molex's IP67 Sealed Industrial USB 3.0 Panel-Mount Receptacles are designed for fast installation and robust pull-out resistance that offer superior signal integrity in harsh factory and commercial-vehicle applications.

Maintaining high-speed, reliable connections for control elements in factory automation, commercial vehicle equipment and other applications is a continual challenge. That, coupled with increased productivity demands, is forcing engineers to search for more robust solutions. Molex’s Sealed Industrial USB3.0 Panel-Mount Receptacles improve system performance and reliability with a sealed, rugged design and Electro Magnetic Interference (EMI) shielding protection.

Features and benefits include:

  • Overmolded cordsets with integral strain relief that allow faster installation at customer sites versus field-wired designs. Strain relief also increases cable flexibility and provide robust pull-out resistance.
  • IP67 rating ensures cordsets are water and dust tight for functional integrity.
  • Differential-signal technology delivers 5 Gbps data speeds for USB 3.0 compliance (enables 10 times faster data speeds than USB 2.0 receptacles) and includes enhanced power optimization and retains backward compatibility to USB 2.0 devices.
  • Fully shielded cable provides electro-magnetic interference/radio frequency interference (EMI/RFI) protection.
  • Bayonet-style latch receptacle provides quick and easy connection and ensures proper mating insertion depth.


  • Commercial Vehicle - Transport refrigeration systems
  • Industrial - Barcode scanners, factory automation, factory peripherals, industrial computers, industrial controllers, motion and process controls, printers, robotics, test equipment, vision systems
  • Medical - Medical devices

See also:
Molex IP67 Sealed Industrial USB 3.0 Panel-Mount Receptacles (.pdf) for more product information, specifications, applications and ordering information.