Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Molex 2.4/5 GHz Combo GPS†/Wi-Fi* PCB & Flexible Antennas with Balanced Transmission

Molex's compact and easy-to-install, transmission-balanced GPS/Wi-Fi antennas combine ground-plane independence with high-radiation efficiency to support wide operating frequencies in a variety of wireless applications.

Features & Benefits

  • Balanced antenna with ground-plane independent design reduces engineering resources and costs needed to mitigate PCB ground-induced radiation
  • High radiation efficiency antennas support high-performance RF application needs
  • Compact rigid PCB antenna combines greater space savings with secure mounting to the application device chassis
  • Poly-flexible, double-sided adhesive tape on antenna enables easy peel-and-stick mounting anywhere within the device casing
  • Cable to antenna attachment with over 18.0N of pull force ensures robust antenna reliability and connectivity to radio device
  • Wide selection of micro-coaxial cable lengths from 50 to 300mm Extends connectivity for maximum design flexibility.

Applications

  • Telecommunications/Networking
    • Wi-Fi devices
    • Wireless LAN (WLAN)
    • IEEE 802.11b/g/n devices
    • GLONASS ‡ /BeiDou/UWB/WiMax devices (146186)
    • GPS devices
  • Industrial applications
    • Machine to machine (M2M) communication
    • Smartmeters
    • Product tracking systems
    • 2.4 GHz and 5 GHz Industrial, Scientific and Medical (ISM) band systems and wireless devices
  • Consumer Electronics (CE) Applications
    • Cameras
    • Mobile gaming devices
    • Personal navigation devices
    • Wireless internet TV and audio devices
  • Medical
    • Telemedicine and Telehealth device
  • Smart Home
    • Exercise and health monitors
    • Pet care and pest control devices
    • Mobile hotspots
    • Home theaters
    • Kitchen TV and bathroom built-in TV systems
  • Automotive applications
    • Bluetooth devices
    • Infotainment devices
    • Mobile hotspots
    • Car Audio
    • Smart rear-view mirrors

Standards & Specifications

  • Reference Information:
    • Packaging: PE film
    • Mates With: Surface-mount, microcoaxial jack
    • Designed In: mm
    • RoHS: Yes
    • Halogen Free: Yes
    • Glow Wire Compliant: No
  • Mechanical:
    • Pull Force: > 18.0N
  • Physical:
    • Thickness: 0.81mm (Series 146220); & 0.10mm (Series 146186)
    • Operating Temperature: -30 to +85°C

*Wi-Fi is a registered trademark of the Wi-Fi Alliance.
†GPS - Global Positioning System. Civilian GPS uses the L1 frequency of 1575.42 MHz in the Ultra High Frequency (UHF) band spanning 300MHz to 3GHz
‡ GLONASS, an acronym for Globalnaya Navigatsionnaya Sputnikovaya Sistema is a Russian space-based satellite navigation system working alongside GPS

Part Number View Inventory
146186-0100 GPS & WIFI Flex Ant*100mm assy
146186-0200 GPS & WIFI Flex Ant*200mm assy
146186-0300 GPS & WIFI Flex Ant*300mm assy
146220-0100 GPS WIFI COMBO PCB ANT*100mm
146220-0200 GPS WIFI COMBO PCB ANT*200mm
204281-0100 WI-FI ANTENNA, 2.4-5 GHZ 100MM LEAD

See also:

Molex 2.4/5GHz, Combo GPS†/Wi-Fi* PCB and Flexible Antennas with Balanced Transmission (.pdf) for more product information, specifications, applications and ordering information.