Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

22.5° Angled and Vertical DDR4 miniDIMM Sockets

Molex adds to their DDR4 miniDIMM Sockets with the 22.5° Angled and Vertical SMT series. Molex's angled DDR4 miniDIMM sockets save nearly half the overhead space of the vertical equivalent in enterprise computing and Molex 22.5° Angled and Vertical DDR4 miniDIMM Socketsnetworking memory applications and offer the highest robust mating and usability features for reliable operations.

Molex's DDR4 miniDIMM sockets are halogen-free and meet all of the eco-friendly environmental requirements. The metal grips on the housing towers reduce shock or vibration to the mounted memory module during transit. The 22.5° angled DDR4 miniDIMM sockets have a metal-reinforced latch tower housing that prevents damage to the tower bridge due to wear and tear.

Features & Benefits:

  • Metal grips on housing towers reduce shock or vibration to mounted memory modules during transit
  • Metal-reinforced latch tower housing prevents damage to the tower bridge due to wear and tear
  • Halogen-free housing meets eco-friendly environmental requirements
  • Offer highly robust mating and usability features for reliable operations
  • Save almost half as much vertical space than its upright equivalent with module mounted
  • RoHS Complaint

Applications:

  • Data/Communications
    • High-End Computing
    • Personal Computers
    • RAID/Storage
  • Telecommunications/Networking
    • Network Operations Center
    • Infrastructure

Part Number View Inventory
151134-0001 DDR4 22.5DEG MINIDIMM ASSY SM 288CKTS

See also:
Molex 22.5° Angled and Vertical DDR4 miniDIMM Sockets (.pdf) for more product information, specifications, applications and ordering information.