Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Brad® M12 and M8 Field Attachable Connectors

Molex introduces the Brad® M12 and M8 Field Attachable Connectors. These Molex connectors provide customers a flexible solution to install and adapt their automation infrastructure to the requirements of their complex machines. The M12 A-Code and M8 field attachable for I/O is now available with IDC termination and color coding for each pin. This feature saves up to 80% labor effort compared to screw terminated termination.

The M12 A-Code Shielded connectors support up to 8 poles and extend application support to analog signals with proper signal protection against EMC. Molex's M12 and M8 Field Attachable Connectors are best for industries including machine building, factory automation and commercial vehicles.

Features & Benefits:

  • Enhanced, comprehensive field attachable portfolio to complete Molex's current overmolded solutions and complements Flamar's raw cable capabilities allows Molex to deliver a solution that can fulfill almost all application requirements from customers.
  • M12 A-Code and M8 field attachable for I/O is now available with IDC termination and color coding for each pin, which saves up to 80% of labor effort compared to screw terminated termination. This feature responds to industry needs for M8 connectivity, as this interface has the highest volume of connectors installed on machines.
  • M12 A-Code Shielded connectors support up to 8 poles, which extends application support to analog signals with proper signal protection against EMC. It also delivers solutions for encoder applications (8 poles shielded) or safety equipment (8 poles unshielded).
  • Addition of M12 A-Code analog support eases identification of safety infrastructure compared to standard I/O infrastructure.

Applications:

  • Machine Builder
    • CNC Machines
    • Packaging Machine
    • Manufacturing Equipment
  • Factory Automation
    • Automotive Production Line
    • Conveying and Sorting Application
    • Material Handling
    • Food & Beverage Processing
    • Robot Control
  • Commercial Vehicle
    • Construction Vehicles
    • Agricultural Machinery
    • Garbage Trucks
    • Military Vehicles

Part Number View Inventory
120071-0032 MICRO-CHANGE (M12) FIELD ATTACHABLE CONN, 4P, STRT, M
120071-0033 MICRO-CHANGE (M12) FIELD ATTACHABLE CONN, 4P, STRT, F
120071-0035 MICRO-CHANGE (M12) SINGLE KEYWAY W/PG7 CABLE FITTING, STRT F
120071-0038 MICRO-CHANGE (M12) SINGLE KEYWAY W/PG7 CABLE FITTING, STRT M
120071-0086 MICRO-CHANGE (M12) FIELD ATTACHABLE CONN, 4P, STRT, M
120071-0087 MICRO-CHANGE (M12) FIELD ATTACHABLE CONN, 4P, STRT, F
120091-0027 NANO-CHANGE (M8) FIELD ATTACHABLE CONN, 3P, STRT, M
120091-0028 NANO-CHANGE (M8) FIELD ATTACHABLE CONN, 3P, STRT, F

See also: Molex Brad M12 and M8 Field Attachable Connectors (.pdf) for more product information, specifications, applications and ordering information.