Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Brad® Micro-Change® CAT6A Connector System

Molex introduces the Brad® Micro-Change® CAT6A Connector System that is suited for harsh and high-vibration applications. This connector system delivers next-gen speeds up to 10 Gigabit Ethernet and superior signal integrity through a 360° shielded X-code interface. The connector system also provides optimal signal performance without system noise interference via the two shielding crosses of the M12 connector. Molex Brad® Micro-Change® CAT6A Connector System

Molex's Brad® Micro-Change® CAT6A Connector System delivers design flexibility through a compact, robust connector interface. The recessed male pins within the die-cast X-Code shield prevent damage to the pins during mating and eliminate scooping. The nickel-plated die-cast housings perform reliably in harsh, demanding environments.

Features & Benefits:

  • M12 CAT6A X-Code or RJ45 connector design delivers CAT6A speeds of 500Mhz for 10 Gigabit Ethernet and allows for design flexibility through a compact, robust connector interface.
  • Complete 360° shielded design provides optimal signal performance without system noise interference via the two shielding crosses of the M12 connector.
  • Recessed male pins within die-cast X-code shield prevents damage to pins during mating and eliminates scooping.
  • Factory overmolded and tested cable assemblies in 26 AWG wire gauge assure uncompromised reliability in harsh environments.
  • IDC wire termination ensures a secure and reliable wire connection.
  • Nickel-plated die-cast housings perform reliability in harsh, demanding environments.
  • Standard M12-threaded coupling nut mating interface with internal and external o-ring seats guarantee IP67 protection from dust and water.
  • Receptacle PCB standoffs secure the receptacle to the PCB and prevent damaging of the PCB and contacts.
  • Through-Hole-Reflow (THR) mounting technology allows for automated assembly process for attaching the receptacle to the PCB.

Applications:

  • Commercial Vehicle
    • GPS
    • Telematics
    • Mobile Data Acquisition
    • Railway Data Networks
    • Video Protection Systems
  • Military
    • Vision Systems
    • High-Speed Video Communications
    • Vehicle Open-Systems Architecture
    • Mobile Data Acquisition
    • Sensor Networks
    • Unmanned Vehicles
  • Industrial Automation
    • Robotic Welding
    • Food and Beverage Production

Part Number View Inventory
120341-0806 MICRO-CHANGE (M12) CAT6A FIELD ATTACHABLE CONNECTOR
130047-8008 BRAD RJ-45 FIELD ATTACHABLE CONNECTOR
130047-8009 BRAD RJ-45 FIELD ATTACHABLE CONNECTOR
130047-8010 BRAD RJ-45 FIELD ATTACHABLE CONNECTOR
130047-8011 BRAD RJ-45 FIELD ATTACHABLE CONNECTOR

See also:
Brad® Micro-Change® CAT6A Connector System (.pdf) for more product information, specifications, applications and ordering information.