Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

CLIK-Mate™ Discrete Wire Cable Assemblies

Molex introduces their CLIK-Mate™ Discrete Wire Cable Assemblies, which deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The CLIK-Mate Discrete Cable Assemblies are used in a variety of applications including consumer, commercial vehicle, industrial and medical. Molex CLIK-Mate Cable Assemblies

The CLIK-Mate Cable Assemblies carry 2.5A with a 1.50mm pitch, which offers more signal lines in less space. These cable assemblies use UL 1061 discrete wires that are ready to use in electronic appliance applications and offer design flexibility. The pin-to-pin mapping from receptacle to the PCB header provides ready-to-use, plug-and-play connections. The CLIK-Mate assemblies meet 2011/65/EU RoHS compliance and are assembled in ISO TS16949-certified facilities to ensure high quality.

Features & Benefits:

  • CLIK-Mate Cable Assembly carries 2.5A with a 1.50mm pitch, which offers more signal lines in less space
  • UL 1061 discrete wires are ready to use in electronic appliance applications and offer design flexibility, prototyping and production
  • Meets 2011/65/EU RoHS Compliance
  • Assembled in ISO/TS16949-certified facilities, which ensures high quality
  • Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections

Applications:

  • Consumer
    • Fitness Equipment
    • Home Entertainment Systems
    • Home Appliances
    • Home Office
    • Home Security Systems
    • Portable Electronic Devices
    • Gaming Consoles
    • Mobile Devices
  • Commercial Vehicle
  • Industrial
    • Process Controls
  • Medical
    • Patient Monitors

Part Number View Inventory
15135-0200 CLICKMATE 2 CIRCUIT 50MM WIRE ASSY
15135-0201 CLICKMATE 2 CIRCUIT 100MM WIRE ASSY
15135-0202 CLICKMATE 2 CIRCUIT 150MM WIRE ASSY
15135-0203 CLICKMATE 2 CIRCUIT 300MM WIRE ASSY
15135-0205 CLICKMATE 2 CIRCUIT 450MM WIRE ASSY
15135-0206 CLICKMATE 2 CIRCUIT 600MM WIRE ASSY
15135-0300 CLICKMATE 3 CIRCUIT 50MM WIRE ASSY
15135-0301 CLICKMATE 3 CIRCUIT 100MM WIRE ASSY
15135-0302 CLICKMATE 3 CIRCUIT 150MM WIRE ASSY
15135-0303 CLICKMATE 3 CIRCUIT 300MM WIRE ASSY
15135-0305 CLICKMATE 3 CIRCUIT 450MM WIRE ASSY
15135-0306 CLICKMATE 3 CIRCUIT 600MM WIRE ASSY
15135-0400 CLICKMATE 4 CIRCUIT 50MM WIRE ASSY
15135-0401 CLICKMATE 4 CIRCUIT 100MM WIRE ASSY
15135-0402 CLICKMATE 4 CIRCUIT 150MM WIRE ASSY
15135-0403 CLICKMATE 4 CIRCUIT 300MM WIRE ASSY
15135-0405 CLICKMATE 4 CIRCUIT 450MM WIRE ASSY
15135-0406 CLICKMATE 4 CIRCUIT 600MM WIRE ASSY
15135-0500 CLICKMATE 5 CIRCUIT 50MM WIRE ASSY
15135-0501 CLICKMATE 5 CIRCUIT 100MM WIRE ASSY
15135-0502 CLICKMATE 5 CIRCUIT 150MM WIRE ASSY
15135-0503 CLICKMATE 5 CIRCUIT 300MM WIRE ASSY
15135-0505 CLICKMATE 5 CIRCUIT 450MM WIRE ASSY
15135-0506 CLICKMATE 5 CIRCUIT 600MM WIRE ASSY
15135-0600 CLICKMATE 6 CIRCUIT 50MM WIRE ASSY
15135-0601 CLICKMATE 6 CIRCUIT 100MM WIRE ASSY
15135-0602 CLICKMATE 6 CIRCUIT 150MM WIRE ASSY
15135-0603 CLICKMATE 6 CIRCUIT 300MM WIRE ASSY
15135-0605 CLICKMATE 6 CIRCUIT 450MM WIRE ASSY
15135-0606 CLICKMATE 6 CIRCUIT 600MM WIRE ASSY
15135-0700 CLICKMATE 7 CIRCUIT 50MM WIRE ASSY
15135-0701 CLICKMATE 7 CIRCUIT 100MM WIRE ASSY
15135-0702 CLICKMATE 7 CIRCUIT 150MM WIRE ASSY
15135-0703 CLICKMATE 7 CIRCUIT 300MM WIRE ASSY
15135-0705 CLICKMATE 7 CIRCUIT 450MM WIRE ASSY
15135-0706 CLICKMATE 7 CIRCUIT 600MM WIRE ASSY
15135-0800 CLICKMATE 8CIRCUIT 50MM WIRE ASSY
15135-0801 CLICKMATE 8CIRCUIT 100MM WIRE ASSY
15135-0802 CLICKMATE 8CIRCUIT 150MM WIRE ASSY
15135-0803 CLICKMATE 8CIRCUIT 300MM WIRE ASSY
15135-0805 CLICKMATE 8CIRCUIT 450MM WIRE ASSY
15135-0806 CLICKMATE 8CIRCUIT 600MM WIRE ASSY

See also:

Molex CLIK-Mate Discrete Wire Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.