SolarSpec™ DC Connectors and Contacts and DC Cable Assemblies

SolarSpec™ DC Connectors

Rugged and durable, IP67-sealed, SolarSpec™ DC connectors feature simple snap-lock mating and an internal locking mechanism for superior safety. They are designed for direct connection to solar junction boxes, field installations and PV grid wiring and deliver quality and value to module manufacturers, installers and distributors.



SolarSpec™ DC Cable Assemblies

The 4.00mm² (12AWG) SolarSpec™ DC cable assemblies are available for use in serial and parallel solar applications. The range includes single-ended cordsets for use with solar junction boxes and double-ended configurations for array and field installations. The specified cables are double-insulated, electron beam cross-linked to ensure long life cycles and to meet the demands of harsh, outdoor solar applications. Molex SolarSpec™ DC cable assemblies are designed to connect to other products in the SolarSpec™ range.

See also:
SolarSpec DC Connectors and Contacts and DC Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.

Part Number View Inventory
SOCKET ASSEMBLY - 2.5mm2 / 14AWG
SOCKET ASSEMBLY - 4.0-6.0mm2 / 10-12AWG
PIN ASSEMBLY - 2.5mm2 / 14AWG
PIN ASSEMBLY - 4.0-6.0mm2 / 10-12AWG
SOCKET ASSEMBLY KIT - 4.0-6.0mm2 / 10-12AWG
SOCKET ASSEMBLY KIT - 2.5mm2 / 14AWG
PIN ASSEMBLY KIT - 4.0-6.0mm2 / 10-12AWG
PIN ASSEMBLY KIT - 2.5mm2 / 14AWG
PIN CONTACT (STRIP) - 2.5mm2 / 14AWG
PIN CONTACT (STRIP) - 4.0-6.0mm2 / 10-12AWG
PIN CONTACT (LOOSE) - 2.5mm2 / 14AWG
PIN CONTACT (LOOSE) - 4.0-6.0mm2 / 10-12AWG
SOCKET CONTACT (STRIP) - 2.5mm2 / 14AWG
SOCKET CONTACT (STRIP) - 4.0-6.0mm2 / 10-12AWG
SOCKET CONTACT (LOOSE) - 2.5mm2 / 14AWG
SOCKET CONTACT (LOOSE) - 4.0-6.0mm2 / 10-12AWG
SERVICE TOOL, PV SOLAR CONNECTOR (bulk pkg)
SERVICE TOOL, PV SOLAR CONNECTOR (bagged pkg - 4-pcs)
MINI MAC APPLICATOR - 4.0-6.0mm2 / 10-12AWG
MINI MAC APPLICATOR - 2.5mm2 / 14AWG
HAND TOOL - 4.0-6.0mm2 / 10-12AWG & 2.5MM2 / 14AWG

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore