Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

EconoLatch® Wire-to-Wire Connectors

Molex introduces the new EconoLatch® Wire-to-Wire Connectors. Supporting up to 9.0A of current per circuit, EconoLatch connectors allow quick swapping of wired terminals for disruption-free operations in consumer, Molex EconoLatchautomotive and industrial applications. These connectors free up economic resources and time by allowing customers to swap circular (male or female) terminals on either connector housing to speed up assembly operations without interruptions.

Molex's EconoLatch connector housings accept both male and female terminals for maximum design flexibility and fool-proof mating. This design feature is especially helpful when configuring similar or identical circuit connections in a single harness without concerns or risks of mis-mating parts of different genders.

Features & Benefits:

  • Panel-mount locking latch secures panel-mount style applications
  • Friction lock secures mated housings
  • Polarizations features and circuit identifiers on plug housing ensures correct mating and assembly
  • Dual terminal locking lances provide optimum contact stability when inserted into the connector housing
  • Circular crimp terminal design allows orientation in any direction for quick insertion and wire-to-wire assembly
  • Split-beam terminal design with 2 points of contact offers redundant, secondary current paths for long-term performance and reliability

Applications:

  • Consumer/Home Appliance
    • Refrigerators, Washers, Dryers
  • Lighting
    • Interior Lighting, Fixtures, Ballasts
  • Industrial
    • Assembly Line Equipment
  • Medical
    • Healthcare IT, Patient-Care Equipment
  • Automotive
    • Interior Lighting

Part Number View Inventory
150176-1020 ECONOLATCH 2CKT PLG HSG-SR WITH PNL MNT
150177-2040 ECONOLATCH 4CKT PLG HSG-DR WITH PNL MNT
150177-2060 ECONOLATCH 6CKT PLG HSG-DR WITH PNL MNT
150177-2080 ECONOLATCH 8CKT PLG HSG-DR WITH PNL MNT
150178-1020 ECONOLATCH 2CKT RCPT HSF-DR
150179-2040 ECONOLATCH 4CKT RCPT HSF-DR
150179-2060 ECONOLATCH 6CKT RCPT HSF-DR
150179-2080 ECONOLATCH 8CKT RCPT HSF-DR
150180-1016 ECONOLATCH MALE TERMNL 16-18 AWG
150181-1016 ECONOLATCH FEMALE TERMNL 16-18 AWG

See also:
Molex EconoLatch® Wire-to-Wire Connectors (.pdf) for more product information, specifications, applications and ordering information.