Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

In-Vehicle Smart Charging Modules

With the exploding growth of infotainment, automobiles are designed with multiple USB chargers, which can add to manufacturing costs. Molex offers an off-the-shelf USB charger that is standard for many transportation vehicle applications. This single charger eliminates tooling and engineering support, reducing overall costs Molex designs custom in-vehicle smart chargers that follow a deviceís profile and provide the maximum power allowed by the device manufacturer, ensuring fast and effective charging.

To protect from improper charging, smart phones and tablets are designed to allow a minimum current when plugged into in-vehicle USB ports that arenít smart chargers. As a result, a device uses more power than it receives when a driver charges it while playing music or getting directions. Molex designs custom in-vehicle smart chargers that follow a deviceís profile and provide the maximum power allowed by the device manufacturer, ensuring fast and effective charging.

Possible shorts and overcurrent conditions created by electrical events in automobiles can damage devices that are plugged into in-vehicle chargers. Molex Custom In-Vehicle Smart Charging Modules have protective circuitry built in to protect devices from shorts and overcurrent conditions.


Part Number View Inventory
68532-4510 SINGLE PORT USB SMART CHARGER WITH BACKLIGHT, 2.4A IN-VEHICLE
79540-5015 In-Vehicle Single USB Battery

Features and benefits include:

  • Pre-assembled active USB charger with PCB routing and mechanical enclosure design - Saves costs in engineering time and tooling Ensures fast delivery time
  • Smart technology that communicates with plugged-in mobile devices - Ensures effective battery charging for a range of device profiles
  • Compliant with Battery Charging (BC) 1.2 standards - Charges up to 5V DC / 1.5A (with compliant BC 1.2 devices)
  • Voltage compensation - Provides reliable voltage-drop support for USB cables
  • Designed for existing rocker-switch panels for commercial vehicles - Facilitates drop-in design

Single Port Charger

  • Easy to read lettering and display
  • Blue LED Backlighting
  • Panel Thickness: 3.4mm to 3.8mm
  • Output Current: 1A
  • Battery Operating Voltage: 9V to 16V
  • Operating Temperature Range: -40°C to +85°C
  • Automotive-grade USB Type A on the front
  • MicroFit on the rear
  • 10K cycle life

Single Port USB Smart Charger

  • Easy to read lettering and display
  • LED Backlighting
  • Painted and laser etched housing
  • Panel Thickness: 2.35mm to 2.65mm
  • Output Current: 2.4A
  • Battery Operating Voltage: 9V to 16V
  • Operating Temperature Range: -40°C to +85°C
  • Automotive-grade USB Type A on the front
  • Molex Mini50 on the rear
  • 10K cycle life
  • Over Voltage, Reverse Battery, and Over Current Protection
  • ESD and Short Circuit Protection

Dual Port USB Smart Charger

  • Easy to read lettering and display
  • Halo Lighting (Light Pipe)
  • Cosmetic Molding and Pad Printed Icon
  • Panel Thickness: 2.5mm to 3.5mm
  • Output Current: 2.4A
  • Battery Operating Voltage: 9V to 16V
  • Operating Temperature Range: -40°C to +85°C
  • Automotive-grade USB Type A on the front
  • Molex Mini50 on the rear
  • 10K cycle life
  • Over Voltage, Reverse Battery, and Over Current Protection
  • ESD and Short Circuit Protection
  • Optional tethered dust caps

Applications:

  • Airplanes
  • Cars
  • Light Trucks
  • Boats
  • Construction Equipment
  • Farming Vehcles
  • Generator Sets (Gensets)
  • Heavy Vehicles
  • Motorcycles
  • Recreational Vehicles
  • Trucks

See also:

Molex In-Vehicle USB (.pdf) for more product information, specifications, applications and ordering information.

Molex USB Smart Chargers (.pdf) for more product information, specifications, applications and ordering information.