Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


KK® Reflow Process Compatible (RPC) connector system

Molex’s KK® connector system can be designed into a variety of power and signal applications and is available in industry-standard 2.54 and 3.96 mm pitch sizes. The KK connector product family comes in single-row, wire-to-board and board-to-board application and is cost-effective and versatile. KK® RPC headers are available in signal and power families and can handle solder temperatures up to 260°C. Customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.

KK® 254 Connector System

Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications

Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.

KK® 396 Connector System

Delivering 13.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications

Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 13.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.

Part Number View Inventory
171813 Reflow Process Compatible Connectors
1718133002 KK RPC 156 Hdr Assy FrLk 02 Ckt Tin T&R
1718133003 KK RPC 156 Hdr Assy FrLk 03 Ckt Tin T&R
1718133004 KK RPC 156 Hdr Assy FrLk 04 Ckt Tin T&R
1718133006 KK RPC 156 Hdr Assy FrLk 06 Ckt Tin T&R
1718143002 KK RPC 156 Hdr Assy FL RA 02 Ckt Tin T&R
1718143003 KK RPC 156 Hdr Assy FL RA 03 Ckt Tin T&R
1718143004 KK RPC 156 Hdr Assy FL RA 04 Ckt Tin T&R
1718143006 KK RPC 156 Hdr Assy FL RA 06 Ckt Tin T&R
1718560002 KK RPC 100 Hdr FrLk Vert 02 Ckt Tin
1718560003 KK RPC 100 Hdr FrLk Vert 03 Ckt Tin
1718560004 KK RPC 100 Hdr FrLk Vert 04 Ckt Tin
1718560006 KK RPC 100 Hdr FrLk Vert 06 Ckt Tin
1718563002 KK RPC 100 Hdr FrLk Vert 02 Ckt Tin T&R
1718563003 KK RPC 100 Hdr FrLk Vert 03 Ckt Tin T&R
1718563004 KK RPC 100 Hdr FrLk Vert 04 Ckt Tin T&R
1718563006 KK RPC 100 Hdr FrLk Vert 05 Ckt Tin T&R
1718570002 KK RPC 100 Hdr FrLk RTAN 02 CKT TIN
1718570003 KK RPC 100 Hdr FrLk RTAN 03 CKT TIN
1718570004 KK RPC 100 Hdr FrLk RTAN 04 CKT TIN
1718570006 KK RPC 100 Hdr FrLk RTAN 06 CKT TIN
1718573002 KK RPC 100 Hdr FrLk R/A 02 Ckt Tin T&R
1718573003 KK RPC 100 Hdr FrLk R/A 03 Ckt Tin T&R
1718573004 KK RPC 100 Hdr FrLk R/A 04 Ckt Tin T&R
1718573006 KK RPC 100 Hdr FrLk R/A 06 Ckt Tin T&R

Features and benefits include:

  • High-temperature nylon housing that withstands lead-free high-temperature solder processing up to +260°C and does not require the drying needs of normal nylon.
  • Optional box-style dual-cantilever terminal, which is ideal for high-vibration environments.
  • Polarized friction-lock header that prevents mismating.
  • Standard KK header footprint, which allows for drop-in replacement on existing header applications. Mates with standard KK receptacles.
  • Matte-tin over nickel plating, which inhibits tin whiskering.
  • PCB receptacles are available in standard KK connectors that ensure secure mating between headers and receptacles.
  • Tape-and-reel packaging with pick-and-place caps are available that enable highly automated termination processing and accurate PCB placement.

See also:
KK® 396 Reflow Process Compatible (RPC) Connector System (.pdf) for more product information, specifications, applications and ordering information.
KK® 254 Reflow Process Compatible (RPC) Connector System (.pdf)for more product information, specifications, applications and ordering information.