Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        

Molex Product News

MAX-LOC® Plus Shielded Cord Grip Assemblies

Reduce disruptive EMI and RFI with Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies, featuring a simplified installation design ideal for high-frequency switched-mode power supply (SMPS) applications

Woodhead Component Assembly View with Shielded Cable - WoodheadWoodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies allow OEM's and end-user's to connect high-power electrical cables directly to an application via an exterior mounting enclosure, simplifying the installation process for high-volume, cost-sensitive programs.

The robust assemblies provide excellent EMI and RFI shielding plus sealing protection (liquids and dust). MAX-LOC® Plus Shielded Cord-Grip Assemblies bring multiple features found across numerous products into a single-product solution.

This unique design results in cost and labor savings over conventional industry-standard products.

Part Number View Inventory
477450100 2.50mm, 3.50mm CMC Header, Right Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
501820-3201 CMC Wire-to-Wire Connector Plug Housing Assembly, 32 Circuits
501827-0101 CMC Wire-to-Wire Connector Male Terminal 0.64, AVSS 0.3-0.5
501828-0101 CMC Wire-to-Wire Connector Male Terminal 1.5, AVSS 0.85
64319-1201 CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed
64319-1211 .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed
64322 CP Termnial 0.6 Snv
64323 CP terminal 1.5 Sn
98649-1003 CMC Wire Cap for 32 Circuits CMC Receptacle

Features and Benefits:

  • Nickel-plated aluminum housing and shielding ring - Provide electro magnetic interference (EM) and radio frequency interference (RFI) protection
  • Unique grip-body internal cut-away design - Ensures a clear pass-through of pre-assembled harnesses and pre-crimped lugs through center and offset lugs
  • Tapered shielding ring (as opposed to competitor's finger contacts) - Provides a robust, reliable connection. Ensures low contact resistance and cable grounding
  • Internal wedge-shaped grommet - Provides liquid and dust sealing and cable retention to withstand 50 pounds (222.4N) pull force
  • Two external mounting holes - Simplify the installation process via a single-side connection (single person versus two installers) directly to the OEM panel, enclosure or vehicle body
  • Aluminum die-cast, electroless nickel-plated threaded assembly - Reduces galling (wear-and-transfer of material between the assembly and panel)
  • Compression nut and stop ring - Provides a positive stop, ensuring cable gland stays tight under high-vibration conditions
  • Sealed O-ring, IP67 and IP69K rated - Seals out moisture and dust contamination. Meets SAE industry standards
  • Grip assembly accommodates 1 AWG, 1/0, 2/0 shielded cables with an expanded range to follow - Provides design flexibility and installed cost savings; Meets harsh-environment application requirements


  • Aerospace and Defense - Electrical-vehicle-drive systems; Hybrid electric vehicles

  • Alternative Energy Source - Solar Farms (power plants); Wind turbine

  • Commercial Vehicle - Agricultural machines; Buses; Construction equipment; Hybrid electric vehicles; Mining machinery

  • Industrial Automation - Factory automation; Power-inverter, motor, drive installations; Process controls

See also:
MAX-LOC® Plus Shielded Cord Grip Assemblies (.pdf) for more product information, specifications, applications and ordering information.