Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Mega-Fit® Power Connectors 5.70mm Pitch, 12, 14 to 16 AWG

Metric Ring Terminals Mega-Fit Power Connectors deliver cutting-edge current density at 23.0A per circuit through a split-box terminal design; Mega-Fit Power Connectors incorporate the option for Tin-plated contacts to enhance design flexibility while providing significant cost savings; terminals provide six independent contact points for long-term reliability in virtually every industry and application.

Features and benefits include:

  • Power-dense design with high-current terminals, tight pitch and row spacing - Provides more power per linear and square millimeter than most mid-range power products
  • Terminal interface has six independent points of contact - Offers redundant, secondary current paths for long-term performance and reliability
  • Tin-plated contacts now available - Enhances design flexibility; provides significant cost savings
  • Extended barrel conductor crimp - Provides extremely strong terminal-to-wire retention for long-term reliability
  • Sacrificial contacts - Allow system to be "hot plugged" at 48V/23.0A up to 30 cycles
  • Fully isolated header pins and receptacle terminals - Protect against potential damage during handling and mating
  • Positive locking housing - Ensures secure retention when receptacle and header are mated. Also delivers an audible click to provide feedback that connector is fully mated

Applications include:

  • Commercial Vehicle
    • Power converters
    • Unsealed electronic control modules
  • Consumer / Home Appliance
    • Heaters and air conditioners
    • Washers and Dryers
  • Industrial
    • Lighting and automation
    • Machinery and heavy equipment
  • TElecommunications / Networking
    • Hubs and servers
    • Power supplies and distribution

Part Number View Inventory
172065-0202 MEGA-FIT SLIM VERT HDR ASSY 2 CKT 15AU
172065-0204 MEGA-FIT SLIM VERT HDR ASSY 4 CKT 15 AU
172065-0206 MEGA-FIT SLIM VERT HDR ASSY 6 CKT 15AU
172065-0208 MEGA-FIT SLIM VERT HDR ASSY 8 CKT 15 AU
172065-0210 MEGA-FIT SLIM VERT HDR ASSY 10 CKT 15 AU
172065-0212 MEGA-FIT SLIM VERT HDR ASSY 12 CKT 15 AU
172065-0302 MEGA-FIT SLIM VERT HDR ASSY 2 CKT 30AU
172065-0304 MEGA-FIT SLIM VERT HDR ASSY 4 CKT 30AU
172065-0306 MEGA-FIT SLIM VERT HDR ASSY 6 CKT 30 AU
172065-0308 MEGA-FIT SLIM VERT HDR ASSY 8 CKT 30 AU
172065-0310 MEGA-FIT SLIM VERT HDR ASSY 10 CKT 30 AU
172065-0312 MEGA-FIT SLIM VERT HDR ASSY 12 CKT 30 AU
76829-0102 MEGA-FIT SLIM VERT HDR ASSY 2 CKT TIN
76829-0104 MEGA-FIT SLIM VERT HDR ASSY 4 CKT TIN
76829-0106 MEGA-FIT SLIM VERT HDR ASSY 6 CKT TIN
76829-0108 MEGA-FIT SLIM VERT HDR ASSY 8 CKT TIN
76829-0110 MEGA-FIT SLIM VERT HDR ASSY 10 CKT TIN
76829-0112 MEGA-FIT SLIM VERT HDR ASSY 12 CKT TIN

See also:
Mega-Fit™ Power Connectors 5.70mm Pitch, 12, 14 to 16 AWG(.pdf) for more product information, specifications, applications and ordering information.