Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Metric Ring Terminals

Introducing high-quality metric-size solderless ring terminals featuring insulatedMetric Ring Terminals Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10mm in diameter and wire size up to 6mm².

Terminals meet UL requirements only when used with Molex recommended tooling; however terminals may be crimped with a variety of industry-standard tooling.



Part Number View Inventory
19323 Versakrimpô Uninsulated
19324 Avikrimpô Insulated

Features and Benefits:

  • Terminals designed with metric ring sizes - Enables universal use with metric-size studs /screws up to 10mm in diameter and wire sizes up to 6mm²
  • VersaKrimp™ style un-insulated rings feature a brazed seam on the crimp barrel - Creates a seamless barrel that eliminates the need for proper orientation of the barrel during crimping; permits 360° of rotation in the crimp jaws for faster and more reliable crimping
  • Avikrimp™ style rings are pre-insulated with Nylon on the barrel - Prevents arcing between adjacent terminals on a barrier strip when the barrels are exposed beyond the edge of the strip. Nylon does not contain Halogens and is Glow Wire tested for safety
  • Avikrimp™ barrel has tin-plated brass ferrule - Provides double-crimp: both conductor and insulation crimp (strain relief) for optimum vibration resistance; fulfills TUV , VDE, IEC and DIN requirements. Creates a seamless conductor crimp that eliminates the need for proper orientation of the barrel during crimping; permits 360° of rotation in the crimp jaws.
  • Terminals are constructed of high-quality, oxygen-free copper with tin plating - Protects from oxidation, which can result in high contact-resistance and failure; ensures a highly conductive and reliable crimp
  • Terminals available on Mylar tape on request - Allows for high-volume termination and the most cost-effective and efficient wire-harness production
  • Molex crimp tooling available - Terminals meet UL requirements only when used with Molex recommended tooling

Applications:

  • Industrial - Electrical panels, Wiring harnesses, Terminal blocks
  • Automotive Aftermarket - Wiring harnesses, After-market audio or video
  • Consumer - Appliances / white goods, Consumer electronics / brown goods

See also:
Metric Ring Terminals (.pdf) for more product information, specifications, applications and ordering information.