Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

MicroClasp™ Discrete Wire Cable Assemblies

Molex's MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The MicroClasp cable assemblies are capable of carrying a maximum of 3.0A of current with 2.00mm pitch, which provides space savings and easy mating/unmating compared to similar 2.00- and 2.50mm pitch wire-to-board systems. Molex MicroClasp Cable Assemblies

Molex's MicroClasp cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications. They are also designed with a pin-to-pin mapping from receptacle to PCB header that provides a ready-to-use, plug-and-play connection. Molex's cable assemblies are assembled in a ISO/TS16949-certified facility and meets 2011/64/EU RoHS compliance.

Features & Benefits:

  • MicroClasp Cable Assembly capable of carrying a maximum of 3.0A of current with 2.00mm pitch provides space savings and easy mating/unmating compared to similar 2.00- and 2.50mm pitch wire-to-board systems
  • Assembled in ISO/TS16949-certified facilities ensures high quality and meets current automotive industry standards
  • Pin-to-pin mapping from receptacle to PCB header provides a ready-to-use, plug-and-play connection
  • UL 1061 discrete wires are ready to use in electronic appliance applications
  • Meets 2011/65/EU RoHS Compliance

Applications:

  • Consumer
    • Fitness Equipment
    • Home Entertainment Systems
    • Home Appliances
    • Home Office
    • Home Security Systems
    • Portable Electronic Devices
    • Gaming Consoles
    • Mobile Devices
  • Commercial Vehicle
  • Industrial
    • Process Controls
  • Medical
    • Patient Monitors

Part Number View Inventory
15136-0200 MICROCLASP 2 CIRCUIT 50MM CABLE ASSEMBLY
15136-0201 MICROCLASP 2 CIRCUIT 100MM CABLE ASSEMBLY
15136-0202 MICROCLASP 2 CIRCUIT 150MM CABLE ASSEMBLY
15136-0203 MICROCLASP 2 CIRCUIT 300MM CABLE ASSEMBLY
15136-0205 MICROCLASP 2 CIRCUIT 450MM CABLE ASSEMBLY
15136-0206 MICROCLASP 2 CIRCUIT 600MM CABLE ASSEMBLY
15136-0300 MICROCLASP 3 CIRCUIT 50MM CABLE ASSEMBLY
15136-0301 MICROCLASP 3 CIRCUIT 100MM CABLE ASSEMBLY
15136-0302 MICROCLASP 3 CIRCUIT 150MM CABLE ASSEMBLY
15136-0303 MICROCLASP 3 CIRCUIT 300MM CABLE ASSEMBLY
15136-0305 MICROCLASP 3 CIRCUIT 450MM CABLE ASSEMBLY
15136-0306 MICROCLASP 3 CIRCUIT 600MM CABLE ASSEMBLY
15136-0400 MICROCLASP 4 CIRCUIT 50MM CABLE ASSEMBLY
15136-0401 MICROCLASP 4 CIRCUIT 100MM CABLE ASSEMBLY
15136-0402 MICROCLASP 4 CIRCUIT 150MM CABLE ASSEMBLY
15136-0403 MICROCLASP 4 CIRCUIT 300MM CABLE ASSEMBLY
15136-0405 MICROCLASP 4 CIRCUIT 450MM CABLE ASSEMBLY
15136-0406 MICROCLASP 4 CIRCUIT 600MM CABLE ASSEMBLY
15136-0500 MICROCLASP 5 CIRCUIT 50MM CABLE ASSEMBLY
15136-0501 MICROCLASP 5 CIRCUIT 100MM CABLE ASSEMBLY
15136-0502 MICROCLASP 5 CIRCUIT 150MM CABLE ASSEMBLY
15136-0503 MICROCLASP 5 CIRCUIT 300MM CABLE ASSEMBLY
15136-0505 MICROCLASP 5 CIRCUIT 450MM CABLE ASSEMBLY
15136-0506 MICROCLASP 5 CIRCUIT 600MM CABLE ASSEMBLY
15136-0600 MICROCLASP 6 CIRCUIT 50MM CABLE ASSEMBLY
15136-0601 MICROCLASP 6 CIRCUIT 100MM CABLE ASSEMBLY
15136-0602 MICROCLASP 6 CIRCUIT 150MM CABLE ASSEMBLY
15136-0603 MICROCLASP 6 CIRCUIT 300MM CABLE ASSEMBLY
15136-0605 MICROCLASP 6 CIRCUIT 450MM CABLE ASSEMBLY
15136-0606 MICROCLASP 6 CIRCUIT 600MM CABLE ASSEMBLY
15136-0700 MICROCLASP 7 CIRCUIT 50MM CABLE ASSEMBLY
15136-0701 MICROCLASP 7 CIRCUIT 100MM CABLE ASSEMBLY
15136-0702 MICROCLASP 7 CIRCUIT 150MM CABLE ASSEMBLY
15136-0703 MICROCLASP 7 CIRCUIT 300MM CABLE ASSEMBLY
15136-0705 MICROCLASP 7 CIRCUIT 450MM CABLE ASSEMBLY
15136-0706 MICROCLASP 7 CIRCUIT 600MM CABLE ASSEMBLY
15136-0800 MICROCLASP 8 CIRCUIT 50MM CABLE ASSEMBLY
15136-0801 MICROCLASP 8 CIRCUIT 100MM CABLE ASSEMBLY
15136-0802 MICROCLASP 8 CIRCUIT 150MM CABLE ASSEMBLY
15136-0803 MICROCLASP 8 CIRCUIT 300MM CABLE ASSEMBLY
15136-0805 MICROCLASP 8 CIRCUIT 450MM CABLE ASSEMBLY
15136-0806 MICROCLASP 8 CIRCUIT 600MM CABLE ASSEMBLY

See also:

Molex MicroClasp Discrete Wire Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.