Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Micro-Fit* TPA Cable Assemblies

Molex's Micro-Fit* TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. These cable assemblies are available in 4, 6, and 8-circuit sizes and in 1, 1.5 and 3m lengths.Molex Micro-Fit TPA Cable Assemblies

The Micro-Fit TPA Cable Assemblies have multi-color cable configurations with Micro-Fit* TPA Receptacles that are designed to support development, production and ensure correct connection. Each cable assembly uses UL 1061 discrete wires, which are ready to use in electronic appliance applications and offer design flexibility, prototyping and production.

Features & Benefits:

  • Multi-color cable configurations with Micro-Fit* TPA Receptacles available off the shelf are designed to support development, production programs and ensure proper connection
  • Micro-Fit* TPA Receptacles 5.0A current rating and 3.00mm pitch delivers a high-density, lower power connection and reduces terminal back-out
  • UL 1061 discrete wires are ready to use in electronic appliance applications and offer ease of design, prototyping and production
  • Meets 2011/65/EU RoHS Compliance and decreases engineering time and resources
  • Assembled in ISO/TS16949-certified facilities to ensure high quality

Applications:

  • Consumer/Home Appliance
    • Harness Manufacturers
    • Appliances
  • Data/Computing
    • Harness Manufacturers
    • Desktops
    • Workstations
    • Power Supplies
    • Uninterruptible Power Supply
  • Telecommunications/Networking
    • Harness Manufacturers
    • Servers
    • Routers
    • Switches
  • Automotive/Commercial Vehicle
    • Harness Manufacturers
    • Non-Sealed Applications
    • Inside Devices

Part Number View Inventory
45132-0401 MICROFIT 4 CIRCUIT 150MM CABLE ASSEMBLY
45132-0403 MICROFIT 4 CIRCUIT 300MM CABLE ASSEMBLY
45132-0410 MICROFIT 4 CIRCUIT 1M CABLE ASSEMBLY
45132-0601 MICROFIT 6 CIRCUIT 150MM CABLE ASSEMBLY
45132-0603 MICROFIT 6 CIRCUIT 300MM CABLE ASSEMBLY
45132-0610 MICROFIT 6 CIRCUIT 1M CABLE ASSEMBLY
45132-0801 MICROFIT 8 CIRCUIT 150MM CABLE ASSEMBLY
45132-0803 MICROFIT 8 CIRCUIT 300MM CABLE ASSEMBLY
45132-0810 MICROFIT 8 CIRCUIT 1M CABLE ASSEMBLY

See also:

Molex Micro-Fit* TPA Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.