Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
MOLEX



Molex Product News

Molex Micro-USB Waterproof Connectors

Molex introduces the Micro-USB Waterproof Connectors. Mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at IP67 levels. Safeguards costly application investments of mobile device makers and users. Ensures reinforced terminal retention to housing; mechanical robustness of part and superior co-planarity before and after reflow soldering.


Part Number View Inventory
105443-1101 Waterproof Micro USB Top Mount Flangless

 Features and benefits include:

  • High sealing protection rated at IP67 level that safeguards costly application investments of mobile device makers and users
  • Insert-mold housing ensures reinforced terminal retention to housing
  • Wide terminal contacts provide higher current-carrying capacity of 2.0A than USB-IF (UBS Implementers Forum) specification of 1.80A
  • Chamfered terminal contact tips facilitate smooth mating with plug terminals at 10,000 durability cycles
  • Shell design with mating-angle and dimension-control reduces wear-and-tear on shell while ensuring an insertion or withdrawal force beyond 10,000 durability cycles
  • Plug-stopper on shell enables the connector to withstand excessive insertion force when mated with cable plug


Applications:

  • Smart phone and mobile devices
    • Mobile and smart phone
    • Tablet PCs
  • Consumer
    • Digital cameras
    • Camcorders

See also:
Molex_Micro_USB_Waterproof_Connectors.pdf for more product information, specifications, applications and ordering information.