Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Mil-Spec Approved Temp-Flex® FEP Ribbon Cable

Temp-Flex FEB Flat Ribbon CableTemp-Flex FEB Flexible Ribbon Cable Temp-Flex® Fluorinated Ethylene Propylene (FEP) ribbon cable is extruded, completely encapsulating each conductor in a coating of insulation, eliminating the possibility of delamination. FEP ribbon cable offers a rugged, chemically-inert barrier able to withstand high temperatures, high flexure and abrasion. The robust, insulation-displacement connector (IDC) construction is ideal for harsh-environment applications. Electrical performance advantages are inherent in the low-dielectric insulation material.

Mil-Spec Approved Rugged Temp-Flex® FEP Ribbon Cable delivers high performance in harsh chemical and temperature environments.

Features and benefits

  • Extruded Cable - Will Not Delaminate
  • Tight Pitch Tolerances
  • High Temp (150° C - 200° C) Insulation Material
  • Resistant to Chemicals
  • Environmentally Stable
  • High Performance Dielectric Insulation
  • Non-combustible Cable
  • Does Not Outgas Under Pressure
Part Number View Inventory
M49055 Mil-Spec Approved Temp-Flex® FEP Ribbon Cable

See also:
Mil-Spec Approved Temp-Flex® FEP Ribbon Cable (.pdf) for more product information, specifications, applications and ordering information.