Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Milli-Grid™ Single-Row Connectors

Molex introduces the Milli-Grid™ Single-Row Connectors with Positive Lock, a new addition to their existing Milli-Grid™ Connector System. These Molex connectors make wire-to-wire and wire-to-board signal configurations easy and cost-efficient for data communications, consumer and other applications.Molex Milli-Grid Single-Row Connector


The shrouded single-row design allows greater terminal protection and space-savings while the integral positive lock ensures secure mating and simplifies the unmating process. The use of PCBs in different thickness for through-hole style applications is accomplished by having the option of 2.60, 3.60 and 4.60mm soldertail lengths.

 

Features & Benefits:

  • Shrouded single-row design enables greater terminal protection and space-savings.
  • Integral positive lock allows secure mating and simplifies unmating.
  • Choice of 2.60, 3.60 and 4.60mm soldertail lengths enables the use of PCBs in different thickness for through-hole style applications.
  • Array of gold and tin plating options meet the need for high performance or cost-efficiency
  • Retention peg for SMT termination for secure connector-to-PCB processing

Applications:

  • Data/Telecommunications/Networking
    • High-end Computing (Servers)
    • Personal Computers
  • Telecommunications/Networking
    • Infrastructure
  • Consumer/Appliance
    • Refrigerators
    • Washing Machine

 

 

Part Number View Inventory
151062-1060 MGRID PCBHDR SR VT SMTW/PG 2.5SNLF 10CKT
151063-4010 MGRID PCBHDR SR VT TH /O PG 2.5 SNLF 10CK
151064-1010 MGRID PCBHDR SR RA SMT/OPG 2.5 SNLF 10CKT
151065-4060 MGRID PCBHDR SR RA TH W/PG 2.5 SNLF 10CKT
151087-8101 CRIMP TERM PIN,0.5 SQ, MALE PHBR 2.5 SNLF
151098-0010 MGRID CRIMP HDR HSG SR PBT BLK 10CKT
151100-0010 MGRIDCRIMP RECPT HSG SR PBT BLK 10CKT
50394-8055 CRIMP TERM,2MM MGRID WTB PHBR 2.5 SNLF

See also:
Milli-Grid™ Single-Row Connectors (.pdf) for more product information, specifications, applications and ordering information.