Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Mini-Fit® TPA 2 Cable Assemblies

Molex introduces their standard Mini-Fit® TPA 2 Cable Assemblies that deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 13.0A maximum current rating to facilitate both prototyping and global production. Molex Mini-Fit TPA 2 Cable Assemblies

The Mini-Fit TPA 2 Cable Assemblies come in multi-color cable configurations which are designed to support development and production programs. The multi-color cables are to ensure proper connections. The cable assemblies are assembled with UL 1061 discrete wire, which provides design flexibility, prototyping and production. Molex's Mini-Fit TPA 2 Cable Assemblies are assembled in an ISO/TS16949-certified facility that ensures high quality and meets current automotive industry standards.

Features & Benefits:

  • Multi-color cable configurations with Mini-Fit TPA 2 Connectors available off the shelf that are designed to support development and production programs.
  • Pin-to-pin mapping from receptacle to PCB header meets 2011/65/EU RoHS Compliance decreasing engineering time and resources
  • UL 1061 discrete wires are ready to use in electronic appliance applications, which provide ease of design, prototyping and production
  • Both custom and off-the-shelf assemblies available provide quick availability for development and production programs and customized for final designs
  • Assembled in ISO/TS16949-certified facilities ensures high quality and that the product meets current automotive industry standards

Applications:

  • Consumer/Home Appliances
  • Data/Communications
    • Office Equipment
  • Automotive
    • Harness Manufactures
    • Non-Sealed Applications
    • Inside Devices
  • Industrial Automation
    • Equipment
    • Networks

Part Number View Inventory
45135-0201 MINIFIT 2 CIRCUIT 150MM CABLE CABLE ASSEMBLY
45135-0203 MINIFIT 2 CIRCUIT 300MM CABLE CABLE ASSEMBLY
45135-0210 MINIFIT 2 CIRCUIT 1M CABLE ASSEMBLY
45135-0401 MINIFIT 4 CIRCUIT 150MM CABLE CABLE ASSEMBLY
45135-0403 MINIFIT 4 CIRCUIT 300MM CABLE CABLE ASSEMBLY
45135-0410 MINIFIT 4 CIRCUIT 1M CABLE ASSEMBLY
45135-0601 MINIFIT 6 CIRCUIT 150MM CABLE CABLE ASSEMBLY
45135-0603 MINIFIT 6 CIRCUIT 300MM CABLE CABLE ASSEMBLY
45135-0610 MINIFIT 6 CIRCUIT 1M CABLE ASSEMBLY
45135-0801 MINIFIT 8 CIRCUIT 150MM CABLE ASSEMBLY
45135-0803 MINIFIT 8 CIRCUIT 300MM CABLE ASSEMBLY
45135-0810 MINIFIT 8 CIRCUIT 1M CABLE ASSEMBLY

See also:

Molex Mini-Fit TPA 2 Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.