PRODUCT RELEASE

Mini-Fit H2O™Sealed Interconnect System

July, 2009 - The sealed Mini-Fit H2O™ IP67 -rated system with pre-installed, seals meet the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit. The Mini-Fit H2O™ mid-range power connector is designed for use in weatherproof applications that require a sealed system. The Mini-Fit H2O connector system is IP67-rated, which ensures connector integrity when submersed in up to one meter of water.

Molex Mini-Fit H2O Mini-Fit H2O

Features and Benefits:

  • IP67-rated connector ensures a water and dust-tight interconnection for use in outdoor applications
  • Receptacle and plug housings are shipped with interface and wire seals pre-installed to lower applied cost by reducing installer assembly time
  • Positive-locking system ensures the connectors are securely mated and prevents accidental un-mating
  • UV-stabilized, molded materials can be used in applications exposed to direct sunlight
  • Can be used with 18 and 20 AWG wires and accommodate multiple applications
  • Small overall profile for use in tight spaces

See also:
Molex Mini-Fit H201 Brochure (.pdf) for more product information, specifications, applications and ordering information.

# # #

Molex Incorporated® is a registered trademark

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore