Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Mini-Fit™ TPA Tooling Package

Molex introduces the new Mini-Fit TPA tooling package that includes various hand tools, locators assemblies and an extraction tool. Molex's full-cycle ratcheting hand tool ensures complete crimps while the ergonomic soft grip handles allow comfortable crimping.Molex Mini-Fit TPA Hand Tool

A precision user-friendly terminal locator holds terminals in the proper crimping position. The hand crimp tool, which offers right or left-hand operation, is IPC/WHMA A-620 Class 2 compliant. Molex offers hand tools for 18-24awg crimps.

Features & Benefits:

  • A full-cycle ratcheting hand tool ensures complete crimps
  • Soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator holds terminals in the proper crimping position
  • Right or left-hand operation
  • Dies and Locator from this tool can be used in the Battery Powered Tool Order No. 63816-0200 (110 V) or 63816-0250 (220 V), with the use of the 63816-0800 Crimp Head.
  • The tool is IPC/WHMA A-620 Class 2 complaint
  • For 20 AWG crimps, use hand tool 200218-2100
  • For 22 AWG crimps, use hand tool 200218-0200
  • For 24 AWG crimps, use hand tool 200218-1200

Part Number View Inventory
200218-0100 HAND CRIMP TOOL FOR MINI-FIT TPA TERMINALS 18 AWG
200218-0175 TOOL LOCATOR ASSEMBLY FOR 200218-0100
200218-0200 HAND CRIMP TOOL FOR MINI-FIT TPA TERMINALS 22 AWG
200218-0275 TOOL LOCATOR ASSEMBLY FOR 200218-0200
200218-1200 HAND CRIMP TOOL FOR MINI-FIT TPA TERMINALS 24 AWG
200218-1275 TOOL LOCATOR ASSEMBLY FOR 200218-1200
200218-2100 HAND CRIMP TOOL FOR MINI-FIT TPA TERMINALS 22 AWG
200218-2175 TOOL LOCATOR ASSEMBLY FOR 200218-2100

See also:
Molex Mini-Fit TPA Hand Tool for 20 AWG (.pdf) for more product information, specifications, applications and ordering information.

Molex Mini-Fit TPA Hand Tool for 22 AWG (.pdf) for more product information, specifications, applications and ordering information.

Molex Mini-Fit TPA Hand Tool for 24 AWG (.pdf) for more product information, specifications, applications and ordering information.