Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Mizu-P25™ Wire-to-Wire Connector System

Molex introduces the Mizu-P25™ wire-to-wire connector system. The Mizu-P25 system is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25 connector system provides assurance that dust or water will not interfere with signal integrity.Molex Mizu-P25 Wire-to-Wire Connector System


The Mizu-P25 family includes the low-voltage system, which is rated up to 125 volts, and the high voltage system, which is rated up to 250 volts. The Mizu-P25 connector system also has many features that make assembly easier for operators like color coding for housings, low-insertion terminal design, easy-to-use positive-locks and polarization features to ensure correct mating.

Features & Benefits:

  • Meets IP67 rating and ensures complete dustproof and waterproof protection
  • Compact size allows space savings for tight-packaging applications
  • Positive locks provide secure mating retention
  • Integral seal stopper feature assures waterproof protection
  • Spring-beam terminal design provides high pressure and small deflection for high-vibration applications
  • Raised-body male terminal design provides polarization to prevent mismating

Applications:

  • Automotive
    • Door electronics
    • Lamp mirrors
    • Mirror motor harness
    • Parking sensors
    • Powered rear view mirrors
    • Seating
    • Steering
    • Switches
    • Wipers
  • Commercial Vehicle
    • Boats
    • Motorcycles
    • Tractors
  • Consumer
    • Air conditioner
    • Heated toilet seats
    • Vending machines
  • Industrial
    • LED lighting

Part Number View Inventory
50038-8000 2.50mm Pitch Mizu-P25 Crimp Terminal, 50038, Reel
50038-8100 2.50mm Pitch Mizu-P25 Crimp Terminal, 50038, Bag
50147-8000 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Reel
50147-8100 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag
52116-0240 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits
52116-0241 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits
52116-0242 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits
52116-0243 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing for AVSS 0.3, 2 Circuits
52116-0340 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits
52116-0341 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits
52116-0342 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits
52117-0240 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits
52117-0241 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits
52117-0242 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits
52117-0243 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits
52117-0340 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits
52117-0341 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits
52117-0342 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits
52213-0211 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits
52266-0211 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits

See also:
Molex's Mizu-P25 Wire-to-Wire Connector System (.pdf) for more product information, specifications, applications and ordering information.