Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

MultiCat™ Power Connector System with Precision-Machined Contacts

Molex's high-powered, compact MultiCat™ Power Connector System with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories. This lightweight and compact wire-to-wire (w-to-w), wire-to-board (w-to-b) configuration can accommodate up to 8 and 18 AWG wire to offer design flexibility in applications with space and weight Molex MultiCat Power Connector System with Precision-Machined Contactsconstraints. Three-circuit circular components provide a compact connector that fits in an area as small as 15.3mm diameter tube.

The MultiCat Power Connector System has a two-piece hermaphroditic backshell to secure cable and provide strain relief. The UL 1977 finger-test-certified receptacle meets safety standards for many consumer applications. The connector system has 2 keying options and 2 housing color options to eliminate assembly errors and remove the need for separate polarizing tabs. With an operating temperature range of -40°C to 150°C, this product is ideal for harsh-temperature environments.

The MultiCat Power Connector locking mechanism is not metalized, unlike other power connectors currently on the market, making it the more economical choice. Also, its positive lock and CPA actuation makes assembly easier, reducing costly errors and assembly time.

Features & Benefits:

  • Lightweight and compact wire-to-wire (W-to-W), wire-to-board (W-to-B) configuration accommodates up to 8 and 18 AWG wire
  • 3-circuit circular and inline available, offers design flexibility ideal for use in applications with space & weight constraints
  • 2-piece hermaphroditic backshell secures cable, provides strain relief and easy access to actuate CPA and locking mechanism without removing backshells for quick mating and unmating
  • Scoop-proof design prevents terminal from damage during mating
  • 3-circuit circular components provide a compact connector that fits in an area as small as 15.30mm diameter
  • -40° to +150°C operating temperature range
  • Manual mating/unmating facilitates quick assembly and prevents mis-mating
  • 2 keying options; 2 housing color options (black and gray)
  • Polarization incorporated into latch
  • Eliminates assembly errors and removes the need for separate polarizing tabs
  • 1000V supports high-power applications

Applications:

  • Commercial Aviation
    • Aircraft Cabins
  • Consumer
    • Drones
  • Defense
    • Drones
    • Unmanned Aerial Vehicles
  • Industrial Automation
    • Industrial Motors
  • Medical
    • Diagnostic Equipment
  • Telecommunications/Networking
    • Receivers
    • Satellite Dish

Part Number View Inventory
201840-0030 MULTICAT PLUG HSG 1X3 KEY A
201841-0030 MULTICAT RCPT HSG 1X3 KEY A
201841-0130 MULTICAT RCPT HSG W/CPA 1X3 KEY A
201842-1030 MULTICAT VERT HDR ASSY 1X3 KEY A
201843-1030 MULTICAT RA HDR ASSY 1X3 KEY A
201844-0030 MULTICAT BACKSHELL 1X3 BLK 8-10AWG
201845-0040 MULTICAT MALE CRMP CONTACT 40A 08-10AWG
201846-0040 MULTICAT FEM CRMP CONTACT 40A 08-10AWG

See also:
Molex MultiCat Power Connector System with Precision-Machined Contacts (.pdf) for more product information, specifications, applications and ordering information.