Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Nano-Fit™ TPA Discrete Wire Cable Assemblies

Molex's Nano-Fit™ TPA Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. These cable assemblies have up to a 6.5A current rating in a small package, which brings space savings for design flexibility.

The Nano-Fit cable assemblies use UL 1061 discrete wires that are ready to use in electronic appliance applications and meet 2011/65/EU RoHS compliance, which deceases engineering time and resources. Featuring pin-to-pin mapping from receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. These cable assemblies are assembled in ISO/TS16949-certified facilities to ensure high quality.

Features & Benefits:

  • UL 1061 discrete wires are ready to use in electronic appliance applications.
  • Meets 2011/65/EU RoHS Compliance
  • Up to 6.5A current rating in a small package brings space savings for design flexibility
  • Assembled in ISO/TS16949-certifed facilities ensures high quality
  • Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections

Applications:

  • Consumer
    • Fitness Equipment
    • Home Entertainment Systems
    • Home Appliances
    • Home Office
    • Home Security Systems
    • Portable Electronic Devices
    • Gaming Consoles
    • Mobile Devices
  • Commercial Vehicle
  • Industrial
    • Process Controls
  • Medical
    • Patient Monitors

Part Number View Inventory
45130-0201 NANO-FIT 2 CIRCUIT 150MM CABLE ASSEMBLY
45130-0203 NANO-FIT 2 CIRCUIT 300M CABLE ASSEMBLY
45130-0210 NANO-FIT 2 CIRCUIT 1M CABLE ASSEMBLY
45130-0401 NANO-FIT 4 CIRCUIT 150MM CABLE ASSEMBLY
45130-0403 NANO-FIT 4CIRCUIT 300MM CABLE ASSEMBLY
45130-0410 NANO-FIT 6CIRCUIT 150MM CABLE ASSEMBLY
45130-0601 NANO-FIT 6CIRCUIT 150MM CABLE ASSEMBLY
45130-0603 NANO-FIT 6CIRCUIT 300MM CABLE ASSEMBLY
45130-0610 NANO-FIT 6CIRCUIT 1M CABLE ASSEMBLY
45130-0801 NANO-FIT 8CIRCUIT 150MM CABLE ASSEMBLY
45130-0803 NANO-FIT 8CIRCUIT 300MM CABLE ASSEMBLY
45130-0810 NANO-FIT 8CIRCUIT 1M CABLE ASSEMBLY
45130-1001 NANO-FIT 10 CIRCUIT 150MM CABLE ASSEMBLY
45130-1003 NANO-FIT 10CIRCUIT 300MM CABLE ASSEMBLY
45130-1010 NANO-FIT 10 CIRCUIT 1M CABLE ASSEMBLY

See also:
Molex Nano-Fit TPA Discrete Wire Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.