Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

New Application Hand Tools

Molex has introduced full cycle ratcheting hand tools that ensure complete crimps for 1.25mm pitch wire-to-board crimp terminals for 26-30 AWG, UL 1061 wire and for 1.25mm pitch PicoBlade™ crimp terminals for 26-32 AWG.

Hand Crimp Tool for 1.25mm (0.49") Pitch Wire-to-Board Crimp TerminalsMolex New Application Hand Tools

  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precisely designed crimping profiles with simple contact positioning
  • Easy handling due to outstanding force ration
  • Modular Crimp Head is removable and can be used in the Air Powered Tool Order No. 63816-0100, accompanied by Air Powered Crimp Adapter (Order No. 63816-0700)
  • Can also be used in the Battery Powered Tool Order No. 63816-0200 (110 V) or 63816-0250 (220 V), accompanied by Battery Powered Crimp Adapter (Order No. 63816-0600)

Hand Crimp Tool 1.25mm (.049") Pitch PicoBlade™ Crimp Terminals

  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator wire stop holds terminals in the proper crimping postion
  • Right and left handed applications
  • Dies and Locator from this tool can be used in the Battery Powered Tool Order No. 63816-0200 (110 V) or 63816-0250 (220 V), with the use of the 63816-0800 Crimp Head
  • Many different tool kits can be used with a single Battery Powered Crimp Tool
  • This tool is IPC/WHMA A-620 Class 2 compliant
  • This tool is RoHS compliant

Applications:

  • Contract Manufacturing

Part Number View Inventory
200218-0300 HAND CRIMP TOOL FOR MICRO LOCK+
200218-0375 LOCATOR ASSEMBLY TOOL
200218-2300 CRIMP TOOL
200218-2375 LOCATOR ASSEMBLY
200222-0200 EXTRACTION TOOL
63827-1575 LOCATOR ASSEMBLY TOOL

See also:

Hand Crimp Tool for 1.25mm (0.49") Pitch Wire-to-Board Crimp Terminals (.pdf) for more product information, specifications, applications and ordering information.

Hand Crimp Tool 1.25mm (.049") Pitch PicoBlade™ Crimp Terminals (.pdf) for more product information, specifications, applications and ordering information.

Hand Extraction Tool for Power Contact (.pdf) for more product information, specifications, applications and ordering information.

Hand Crimp Tool for High Power Contact (.pdf) for more product information, specifications, applications and ordering information.