Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Optical EMI Shielding Adapters

Molex’s Electro Magnetic Interference (EMI) shielding adapters are designed to address mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels or enclosures. The adapters are constructed of either all die-cast housings or as a half die-cast, half polymer housing.

Housings have an EMI gasket that seals the adapters to the panel. EMI adapters increase the shielding effectiveness while enhancing the front panel aesthetics compared to traditional plastic adapters.

Molex’s extensive EMI shielding adapters include LC, SC and MTP*/MPO, which include universal, multi-format and swivel options.

Part Number View Inventory
106114 MPO (MTP*) to MT and HBMT™ Adapters
1106114 MPO EMI Adapters
1106115 LC EMI Adapters
1106116 SC EMI Adapters
1106123 LC EMI Adapters
1106127 LC EMI Adapters

Features and benefits include:

  • Die-cast adapter housings that provide superior shielding effectiveness.
  • Included safety shutters included that provide dust protection, eye safety and reduces EMI when no connector is installed.
  • EMI gaskets included, which create an EMI seal between the adapter and the mounting surface.
  • Screw or snap-mount styles available that provide mounting flexibility.
  • Straight or 45° mounting orientation, which allows for lower cable exit profile.
  • Swivel EMI adapters that provide design flexibility by allowing the re-positioning of the cable-exit angle.
  • Universal EMI adapters that allow customers to interchange half of the optical interface.
  • Multiformat EMI adapters, which provide users with one adapter interface for three connector styles.

See also:
Optical EMI Sheilding Adapters (.pdf) for more product information, specifications, applications and ordering information.