Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

PicoBlade™ Cable Assemblies

Molex PicoBlade™ Cable Assemblies are off-the-shelf cable assemblies that come in a variety of cable lengths in a compact connector to support your design for both prototyping and global production. The PicoBlade cable assemblies offer point-to-point single row configurations that support both development and production programs. Molex PicoBlade Cable AssembliesThe PicoBlade receptacles offer small pitch and friction lock that take up less PCB real estate which minimizes the chance of accidental unmating due to the vibration or mishandling.

The PicoBlade assemblies are built using UL1061 discrete wires which provide ease of design, prototyping and production. The pin-to-pin map configurations reduce the need to design the cable layout. These cable assemblies meet 2011/65/EU RoHS compliance and are built in ISO- and TS-16949 certified facilities that meet the current market standards.

Features & Benefits:

  • Point-to-point single-row configuration for PicoBlade design immediately available to support both development and production programs
  • Built using UL1061 discrete wires provides ease of design, prototyping and production
  • Pin-to-pin map configurations reduces the need to design the cable layout
  • Meets 2011/65/EU RoHS compliance
  • Built in ISO- and TS-16949- certified facilities
  • PicoBlade Receptacles small pitch and friction lock takes up less PCB real estate which minimizes chance of accidental unmating due to vibration or mishandling

Applications:

  • Consumer
    • Home Entertainment
    • Home Appliance
    • Gaming Consoles
    • Mobile Devices
  • Commercial Vehicles
  • Industrial
    • Process Controls
  • Medical
    • Patient Monitors

Part Number View Inventory
15134-0200 PICOBLADE CAB ASSY 2 CKT 50MM NAT'L
15134-0201 PICOBLADE CAB ASSY 2 CKT 100MM NAT'L
15134-0203 PICOBLADE CAB ASSY 2 CKT 300MM NAT'L
15134-0205 Picoblade 2 Circuit 450MM
15134-0206 Picoblade 2 Circuit 600MM
15134-0300 PICOBLADE CAB ASSY 3 CKT 50MM NAT'L
15134-0301 PICOBLADE CAB ASSY 3 CKT 100MM NAT'L
15134-0302 PICOBLADE CAB ASSY 3 CKT 150MM NAT'L
15134-0303 PICOBLADE CAB ASSY 3 CKT 300MM NAT'L
15134-0305 Picoblade 3 Circuit 450MM
15134-0306 Picoblade 3 Circuit 600MM
15134-0400 PICOBLADE CAB ASSY 4 CKT 50MM NAT'L
15134-0401 PICOBLADE CAB ASSY 4 CKT 100MM NAT'L
15134-0402 PICOBLADE CAB ASSY 4 CKT 150MM NAT'L
15134-0403 PICOBLADE CAB ASSY 4 CKT 300MM NAT'L
15134-0405 Picoblade 4 Circuit 450MM
15134-0406 Picoblade 4 Circuit 600MM
15134-0500 PICOBLADE CAB ASSY 5 CKT 50MM NAT'L
15134-0501 PICOBLADE CAB ASSY 5 CKT 100MM NAT'L
15134-0502 PICOBLADE CAB ASSY 5 CKT 150MM NAT'L
15134-0503 PICOBLADE CAB ASSY 5 CKT 300MM NAT'L
15134-0505 PICOBLADE CAB ASSY 5 CKT 450MM NAT'L
15134-0506 PICOBLADE CAB ASSY 5 CKT 600MM NAT'L
15134-0600 PICOBLADE CAB ASSY 5 CKT 600MM NAT'L
15134-0601 PICOBLADE CAB ASSY 6 CKT 100MM NAT'L
15134-0602 PICOBLADE CAB ASSY 6 CKT 150MM NAT'L
15134-0603 PICOBLADE CAB ASSY 6 CKT 300MM NAT'L
15134-0605 PICOBLADE CAB ASSY 6 CKT 450MM NAT'L
15134-0606 PICOBLADE CAB ASSY 6 CKT 600MM NAT'L
15134-0700 PICOBLADE CAB ASSY 7 CKT 50MM NAT'L
15134-0701 PICOBLADE CAB ASSY 7 CKT 100MM NAT'L
15134-0702 PICOBLADE CAB ASSY 7 CKT 150MM NAT'L
15134-0703 PICOBLADE CAB ASSY 7 CKT 300MM NAT'L
15134-0705 PICOBLADE CAB ASSY 7 CKT 450MM NAT'L
15134-0706 PICOBLADE CAB ASSY 7 CKT 600MM NAT'L
15134-0800 PICOBLADE CAB ASSY 8 CKT 50MM NAT'L
15134-0801 PICOBLADE CAB ASSY 8 CKT 100MM NAT'L
15134-0802 PICOBLADE CAB ASSY 8 CKT 150MM NAT'L
15134-0805 PICOBLADE CAB ASSY 8 CKT 450MM NAT'L
15134-0806 PICOBLADE CAB ASSY 8 CKT 600MM NAT'L

See also:

Molex PicoBlade Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.