Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Pico-Lock™ Discrete Wire Cable Assemblies

Molex's Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf solutions in a variety of cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock making them ideal for applications requiring space savings. The cable assemblies offer pin-to-pin mapping from the receptacle to the PCB header which offers ready-to-use, plug-and-play connections.

All of Molex's cable assemblies use UL 1061 discrete wires and are ready to use in electronic appliance applications. The OTS cable assemblies are designed to support development and production programs and can be used with a range of Molex connectors that are also available off-the-shelf. They provide ease of design, prototyping and production. Molex's off-the-shelf cable assemblies meet 2011/65/EU RoHS compliance.

Features & Benefits:

  • Off-the-Shelf Discrete Wire with Pico-Lock Receptacles
  • UL 1061 and UL 1007 Discrete Wires
  • Meets Current Cable Assembly Industry Standards
  • Low Profile
  • Single Type
  • Circuits Available: 2 to 12
  • Lengths Available: 50mm, 100mm, 150mm, 300mm, 450mm, 600mm
  • RoHS Compliant

Applications:

  • Consumer
    • Fitness Equipment
    • Home Entertainment Systems
    • Home Appliances
    • Home Office
    • Home Security Systems
    • Portable Electronic Devices
    • Gaming Consoles
    • Mobile Devices
  • Commercial Vehicle
  • Industrial
    • Process Controls
  • Medical
    • Patient Monitors

Part Number View Inventory
15131-0200 CABLE-ASSY PICOLOCK 2 CIRCUIT 50MM
15131-0201 CABLE-ASSY PICOLOCK 2 CIRCUIT 100MM
15131-0202 CABLE-ASSY PICOLOCK 2 CIRCUIT 150MM
15131-0203 CABLE-ASSY PICOLOCK 2 CIRCUIT 300MM
15131-0205 CABLE-ASSY PICOLOCK 2 CIRCUIT 450MM
15131-0206 CABLE-ASSY PICOLOCK 2 CIRCUIT 600MM
15131-0400 CABLE-ASSY PICOLOCK 4 CIRCUIT 50MM
15131-0401 CABLE-ASSY PICOLOCK 4 CIRCUIT 100MM
15131-0402 CABLE-ASSY PICOLOCK 4 CIRCUIT 150MM
15131-0403 CABLE-ASSY PICOLOCK 4 CIRCUIT 300MM
15131-0405 CABLE-ASSY PICOLOCK 4 CIRCUIT 450MM
15131-0406 CABLE-ASSY PICOLOCK 4 CIRCUIT 600MM
15132-0400 CABLE-ASSY PICOLOCK 4 CIRCUIT 50MM
15132-0401 CABLE-ASSY PICOLOCK 4 CIRCUIT 100MM
15132-0402 CABLE-ASSY PICOLOCK 4 CIRCUIT 150MM
15132-0403 CABLE-ASSY PICOLOCK 4 CIRCUIT 300MM
15132-0405 CABLE-ASSY PICOLOCK 4 CIRCUIT 450MM
15132-0406 CABLE-ASSY PICOLOCK 4 CIRCUIT 600MM
15132-0500 CABLE-ASSY PICOLOCK 5 CIRCUIT 50MM
15132-0501 CABLE-ASSY PICOLOCK 5 CIRCUIT 100MM
15132-0502 CABLE-ASSY PICOLOCK 5 CIRCUIT 150MM
15132-0503 CABLE-ASSY PICOLOCK 5 CIRCUIT 300MM
15132-0505 CABLE-ASSY PICOLOCK 5 CIRCUIT 450MM
15132-0506 CABLE-ASSY PICOLOCK 5 CIRCUIT 600MM
15132-0600 CABLE-ASSY PICOLOCK 6 CIRCUIT 50MM
15132-0601 CABLE-ASSY PICOLOCK 6 CIRCUIT 100MM
15132-0602 CABLE-ASSY PICOLOCK 6 CIRCUIT 150MM
15132-0603 CABLE-ASSY PICOLOCK 6 CIRCUIT 300MM
15132-0605 CABLE-ASSY PICOLOCK 6 CIRCUIT 450MM
15132-0606 CABLE-ASSY PICOLOCK 6 CIRCUIT 600MM
15132-0700 CABLE-ASSY PICOLOCK 7 CIRCUIT 50MM
15132-0701 CABLE-ASSY PICOLOCK 7 CIRCUIT 100MM
15132-0702 CABLE-ASSY PICOLOCK 7 CIRCUIT 150MM
15132-0703 CABLE-ASSY PICOLOCK 7 CIRCUIT 300MM
15132-0705 CABLE-ASSY PICOLOCK 7 CIRCUIT 450MM
15132-0706 CABLE-ASSY PICOLOCK 7 CIRCUIT 600MM
15132-0800 CABLE-ASSY PICOLOCK 8 CIRCUIT 50MM
15132-0801 CABLE-ASSY PICOLOCK 8 CIRCUIT 100MM
15132-0802 CABLE-ASSY PICOLOCK 8 CIRCUIT 150MM
15132-0803 CABLE-ASSY PICOLOCK 8 CIRCUIT 300MM
15132-0805 CABLE-ASSY PICOLOCK 8 CIRCUIT 450MM
15132-0806 CABLE-ASSY PICOLOCK 8 CIRCUIT 600MM
15132-1000 CABLE-ASSY PICOLOCK 10 CIRCUIT 50MM
15132-1001 CABLE-ASSY PICOLOCK 10 CIRCUIT 100MM
15132-1002 CABLE-ASSY PICOLOCK 10 CIRCUIT 150MM
15132-1003 CABLE-ASSY PICOLOCK 10 CIRCUIT 300MM
15132-1005 CABLE-ASSY PICOLOCK 10 CIRCUIT 450MM
15132-1006 CABLE-ASSY PICOLOCK 10 CIRCUIT 600MM
15132-1200 CABLE-ASSY PICOLOCK 12 CIRCUIT 50MM
15132-1201 CABLE-ASSY PICOLOCK 12 CIRCUIT 100MM
15132-1202 CABLE-ASSY PICOLOCK 12 CIRCUIT 150MM
15132-1203 CABLE-ASSY PICOLOCK 12 CIRCUIT 300MM
15132-1205 CABLE-ASSY PICOLOCK 12 CIRCUIT 450MM
15132-1206 CABLE-ASSY PICOLOCK 12 CIRCUIT 600MM

See also:
Molex Pico-Lock Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.