Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Pre-Crimped Leads

Molex introduces their range of Pre-Crimped Leads that offer a simple and cost-effective solution for any pre-production and prototype requirements. The pre-crimped leads are available for the most popular Molex connector Molex Pre Crimped Leadsfamilies, offered in female-to-female and male-to-male configurations and lengths of 150mm and 300mm.

Molex's Pre-Crimped Leads are crimped on both ends which makes them suitable for wire-to-wire applications and when cut in half, wire-to-board applications. The UL listed cables assure high-quality approved materials.

Features & Benefits:

  • Pre-crimped and fully tested cables decrease time to market
  • Available in 150mm and 300mm lengths, which are ideal for all prototype and pre-production requirements
  • Leads crimped on both ends are suitable for wire-to-wire applications and when cut in half, wire-to-board applications
  • UL listed cables assure high-quality approved materials
  • Available for most popular Molex families allow customers to choose the right connector before investing in application tooling

Part Number View Inventory
79758-0001 MINI-FIT, 39000038, 18 AWG UL1061
79758-0002 MICRO-FIT 430300001,20 AWG UL1061,150MM
79758-0003 SL 16020086, 22 AWG UL1061,150MM
79758-0004 MICRO-FIT 430300003, 20 AWG UL1061,150MM
79758-0005 MINI-FIT 39000040, 18 AWG UL1061,150MM
79758-0006 PICOBLADE 500798000, 26 AWG UL1061,150MM
79758-0007 KK 8500113, 22 AWG UL1061,150MM
79758-0008 PICO-SPOX 874210000, 24 AWG UL1061,150MM
79758-0009 MINI-FIT 39000038, 18 AWG UL1061,300MM
79758-0010 MICRO-FIT 430300001, 20 AWG UL1061,300MM
79758-0011 SL 16020086, 22 AWG UL1061,300MM
79758-0012 MICRO-FIT 430300003, 20AWG UL1061,300MM
79758-0013 MINI-FIT 39000040 18 AWG UL1061,300MM
79758-0014 PICOBLADE 500798000, 26 AWG UL1061,300MM
79758-0015 KK 8500113, 22 AWG UL1061,300MM
79758-0016 PICO-SPOX 874210000, 24 AWG UL1061,300MM
79758-1001 MICRO-CLASP 150MM 24AWG PRE-CRIMPED LEAD
79758-1002 MICRO-CLASP 300MM 24AWG PRE-CRIMPED LEAD
79758-1003 PICO-LOCK 150MM 24AWG PRE-CRIMPED LEAD
79758-1004 PICO-LOCK 300MM 24AWG PRE-CRIMPED LEAD
79758-1005 PICO-LOCK 150MM 30AWG PRE-CRIMPED LEAD
79758-1006 PICO-LOCK 300MM 30AWG PRE-CRIMPED LEAD
79758-1007 KK 8500113, 22 AWG UL1061,150MM
79758-1008 DURA-CLICK 150MM 26AWG PRE-CRIMPED LEAD
79758-1009 DURA-CLICK 300MM 26AWG PRE-CRIMPED LEAD
79758-1010 PICO-EZMATE 300MM 28AWG PRE-CRIMPED LEAD
79758-1011 CLICK-MATE 300MM 24AWG PRE-CRIMPED LEAD
79758-1012 CLICK-MATE 150MM 28AWG PRE-CRIMPED LEAD
79758-1013 CLICK-MATE 300MM 28AWG PRE-CRIMPED LEAD
79758-1014 CLICK-MATE 150MM 24AWG PRE-CRIMPED LEAD
79758-1015 CLICK-MATE 300MM 24AWG PRE-CRIMPED LEAD
79758-1016 PICO-CLASP 150MM 28AWG PRE-CRIMPED LEAD
79758-1017 PICO-CLASP 300MM 28AWG PRE-CRIMPED LEAD
79758-1018 PICO-CLASP 150MM 28AWG PRE-CRIMPED LEAD
79758-1019 PICO-CLASP 300MM 28AWG PRE-CRIMPED LEAD
79758-1020 SHERLOCK 150MM 26AWG PRE-CRIMPED LEAD
79758-1021 SHERLOCK 300MM 26AWG PRE-CRIMPED LEAD
79758-2022 C-GRID 150MM 22AWG PRE-CRIMPED LEAD
79758-2023 C-GRID 300MM 22AWG PRE-CRIMPED LEAD
79758-2024 KK 300MM 24AWG PRE-CRIMPED LEAD
79758-2025 062' 150MM 22AWG PRE-CRIMPED LEAD
79758-2026 062' 300MM 22AWG PRE-CRIMPED LEAD
79758-2027 062' 150MM 22AWG PRE-CRIMPED LEAD
79758-2028 062' 300MM 22AWG PRE-CRIMPED LEAD
79758-2029 MLX 150MM 18AWG PRE-CRIMPED LEAD
79758-2030 MLX 300MM 18AWG PRE-CRIMPED LEAD
79758-2031 MLX 150MM 18AWG PRE-CRIMPED LEAD
79758-2032 MLX 300MM 18AWG PRE-CRIMPED LEAD
79758-2033 093' 150MM 18AWG PRE-CRIMPED LEAD
79758-2034 093' 300MM 18AWG PRE-CRIMPED LEAD
79758-2035 093' 150MM 18AWG PRE-CRIMPED LEAD
79758-2036 093' 300MM 18AWG PRE-CRIMPED LEAD
79758-2037 MEGA-FIT 150MM 16AWG PRE-CRIMPED LEAD
79758-2038 MEGA-FIT 300MM 16AWG PRE-CRIMPED LEAD
79758-2039 MEGA-FIT 150MM 12AWG PRE-CRIMPED LEAD
79758-2040 MEGA-FIT 300MM 12AWG PRE-CRIMPED LEAD
79758-2041 SABRE 150MM 16AWG PRE-CRIMPED LEAD
79758-2042 SABRE 300MM 16AWG PRE-CRIMPED LEAD
79758-2043 SABRE 150MM 16AWG PRE-CRIMPED LEAD
79758-2044 SABRE 300MM 16AWG PRE-CRIMPED LEAD

See also:
Molex Pre-Crimped Leads(.pdf) for more product information, specifications, applications and ordering information.