Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


SlimStack™ ST6 Series
0.35mm Pitch Board-to-Board Connectors

The SlimStackTM ST6 0.35mm pitch board-to-board connector system offers the smallest overall size of any similar pitch system, along with robust features that provide secure mating retention, terminal protection and reliable electrical contact.

Molex's SlimStack ST6 series is an ultra-low-profile 0.35mm pitch board-to-board connector. This makes it ideal for the thinnest and most compact mobile applications such as mobile phones and tablet PCs.

The SlimStack ST6 system also incorporates a variety of robust mechanical and electrical features found in Molex's SlimStack ST7 and other versions to complement its space savings. These include a double friction lock system that helps ensure secure mating retention, which often becomes more of an issue as pitch and height shrink.

Features and Benefits

Ultra-low-profile and compact size

Space savings in tight-packaging applications

Sharp-edged terminal design

Removes flux for improved electrical contact

Metal cover nail

Provides secure PCB retention and protection in the event of zippering-style unmating

Dimple-lock terminal design

Secure mating retention force and additional electrical contact assurance

Fitting-nail lock

Additional mating retention assurance

Vacuum pick-and-place area on both plug and receptacle

Saves assembly time and expense versus kapton tape

Applications include:

  • Mobile Device
    • Smart Phone
    • Mobile Phone
    • Tablet PC
    • Portable Audio
    • Portable Game Device
  • Digital Still Camera
  • Digital Video Camera
  • Any compact, handheld device

See also:
SlimStack ST6 Series Datasheet(.pdf)