Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex introduces their Slim-Grid 1.27mm Pitch Board-to-Board Connectors that offer a high-current density board-to-board interconnect solution in a 1.27 by 1.27mm-grid pattern. The Slim-Grid connectors offer complete design flexibility and higher current density per inch to support a variety of data, automotive, industrial and consumer board-to-board and cable-to-board applications.

Molex has developed an array of board-to-board connector solutions to satisfy customer requirements including 1.27mm-pitch, shrouded housing for maximum terminal protection, unshrouded variants available for greater design flexibility and robust locking mechanism that ensures mating reliability. The Slim-Grid connectors also have a single-sided polarization slot that prevents wrong orientation and mis-mating, which improves mating for smaller circuit sizes of 6 and below.

Features & Benefits:

  • Locking Windows/Ramp ensure robust connector retention when mated
  • Single-sided Polarization Slot prevents wrong orientation and mis-mating while improving mating for smaller circuit sizes of 6 and below
  • Locating Pegs (Shrouded Right Angle Header, Through-hole) ensures precise connector positioning on PCB

Applications:

  • Consumer/Smart House
    • Energy Efficient Applications
    • Home Theaters
    • White Goods
    • Drones
  • Telecommunications/Networking
    • Hubs, Servers, Routers, Switches
  • Automotive
    • Car Audio and Navigation Systems
  • General Market
    • Control Boards
    • Lighting Luminaries
    • Audio Speakers
  • Mobile
    • Smart Phones

Part Number View Inventory
200989-0012 SLIMGRID SHRD HDR VT/OCAP 0.05AULF 12CKT
200989-0024 SLIMGRID SHRD HDR VT/OCAP 0.05AULF 24CKT
201021-2012 SLIMGRID SHRD HDR RA T/H 0.05AULF 12CKT
201021-2024 SLIMGRID SHRD HDR RA T/H 0.05AULF 24CKT
78120-1207 SLIMGRID RECPT /OTAPE GFLF 12CKT
78120-2407 SLIMGRID RECPT /OTAPE GFLF 24CKT
87933-1219 HDR SMT /OPEG GFLF 12CKTS
87933-2415 HDR SMT /OPEG GFLF 24CKTS

See also:

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors (.pdf) for more product information, specifications, applications and ordering information.