Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Temp-Flex® Foam-Core Ultra-Low-Loss Coaxial Microwave Cables

Molex introduces the Temp-Flex® Foam-Core Ultra-Low-Loss Coaxial Microwave Cables that combine space savings with an effective dielectric that eliminates “phase knee” and provides ease of termination. Coming in both customized and off-the-shelf options, the Molex cables deliver stable performance at a range of temperature while attaining competitive loss characteristics as compared with air-enhanced PTFE. Molex Temp-Flex Foam-Core Ultra-Low-Loss Coaxial Microwave Cables


Space-constrained applications, such as medical and test and measurement, require cables that are not only stable in varying temperatures but also have small outer diameters. The Temp-Flex Foam-Core Ultra-Low-Loss Coaxial Microwave Cable offers sizes down to 1.194mm shield OD which makes it ideal for applications with space limitations.

 

Features & Benefits:

  • Fluoropolymer insulation eliminates the “phase knee” effect and delivers linear electrical length (stable performance) at room temperature
  • Achieves 80% velocity of propagation (VOP) loss characteristics compared to air-enhanced PTFE and delivers reliable signal performance and lower loss characteristics than competitors’ air-enhanced PTFE dielectric
  • High temperature, thermally and mechanically stable dielectric withstands soldering temperatures to provide ease of terminations
  • Product offering down to 1.194mm shield OD combines high performance with space savings
  • Shielding effectiveness better than 100dB at high frequency
  • Tight impedance control +/- 1 Ohm
  • Closed-cell foam structure provides moisture barrier

Applications:

  • Data/Computing
    • Test & Measurement Equipment
  • Defense
    • Military Vehicles
    • Missile
    • Radar Equipment
    • Satellites
  • Medical
    • Imaging Equipment
    • Patient Monitor
    • Surgical Equipment
    • Ultra-sound Equipment
  • Telecommunications/Networking

See also:

Molex Temp-Flex® Foam-Core Ultra-Low-Loss Coaxial Microwave Cables (.pdf) for more product information, specifications, applications and ordering information.