Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


USB 3.0 Connectors

Molex's USB 3.0 (also known as SuperSpeed) Type A connectors meet High-Durability Class requirements of 5,000 mating cycles. These USB 3.0 connectors are halogen-free for environmental sustainability and support high, IR reflow temperatures of up to 255°C while maintaining solder mount compatibility. The connectors come in on-board style, top- or reverse-mount, upright and vertical orientations. Dual-stacked versions are available for additional mating requirements.

Molex also offers reverse, midmount style (or sink-type) receptacles with contact heights that range from 0.36 to 2.04mm for space-saving and low-profile height applications.

Part Number View Inventory
483910003 USB 3.0 F/A STD RA REC CH=6.09 15u
483920003 USB 3.0 F/A RVS RA REC CH=4.06 15u
483930003 USB 3.0 F/A STD RA REC CH=4.0 15u
483940003 USB 3.0 F/A RVS RA REC CH=-0.36 15u
483950003 USB 3.0 F/A RVS RA REC CH=-1.0 15u
483970003 USB 3.0 F/A RVS RA REC CH=-1.75 15u
483980003 USB 3.0 F/A RVS RA REC CH=-2.04 15u
484040003 USB 3.0 F/A Upright RVS REC CH=1.25 15u
484050003 USB 3.0 F/A STD RA REC CH=3.91 15u
484060003 USB 3.0 F/A STD RA REC STACKED 15u
484080003 USB 3.0 F/A Vertical REC 15u
484090003 USB 3.0 F/A Vertical REC Stacked 15u

Features and Benefits Include:

Meets High-Durability-Class (5000 mating cycles) requirements of USB 3.0 specifications

Sustains robust, reliable connectivity over high frequencies of mating and unmating

Meets all USB 3.0 specifications

Provides faster data rates of up to 10 times the theoretical speed of USB 2.0 with improved custom power distribution (that is, ensures devices are sufficiently powered when required)

High-temperature, halogen-free plastic material used in housing

Withstands IR reflow temperatures of up to 255°C while maintaining solder-mount compatibility in application processes

A variety of PCB-mount designs in upright, vertical and right-angle orientation

Gives greater design flexibility and higher degree of design freedom to customers

Wide range of contact heights (from 0.36 to 6.09mm)

For greater vertical space-savings in low-profile and other applications

Standard blue color-coded housings

Distinguishes USB 3.0 connectors from USB 2.0 versions

Applications

  • Data/Computing: High-end computing, personal computers, hard/optical disk drives
  • Consumer/Home Appliance: Fitness, home appliances, home entertainment, home office, home security
  • Automotive: Comfort, infotainment and driver asset

See also:
USB 3.0 Connectors (.pdf) for more product information, specifications, applications and ordering information.