Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

zSFP+ Interconnect System

Molex's zSFP+ SMT 20-circuit connectors and cage assemblies provide excellent signal integrity and Electro Magnetic Interference (EMI) protection.

The zSFP+ SMT connector supports current 10 Gbps Ethernet and 16 Gbps Fibre Channel applications, with the ability to support up to 40 Gbps serial lanes. The preferential coupling design uses a narrow-edge, coupled blanked- and formed-contact geometry and insert molding to optimize electrical performance. The zSFP+ connector shares the same PCB footprint, mating interface and EMI cage dimensions as the SFP+ form factor, making it backward compatible.

Single-port and 1x ganged cages are available to support multiple design options. Single-port cages feature press-fit, solder-post and PCI (1°) versions, providing a flexible solution for use with various board thicknesses and assembly processes at a comparable cost to SFP+ cages.

The press-fit tails accommodate belly-to-belly applications for both single and ganged cages to ensure the best use of PCB space. Cages will offer optional rear - and side-mounted lightpipe cover assemblies to allow for flexibility of PCB signal routing for light emitting diodes (LEDs).

Applications:

  • Data/Communications
  • Medical
  • Networking
  • Telecommunications
Part Number View Inventory
170382-0001 zSFP 20ckt .38 Au Contact
170382-0002 zSFP 20ckt .76 Au Contact

See also:
zSFP+ Interconnect System (.pdf) for more product information, specifications, applications and ordering information.