Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Cellular 790 to 2700 MHz Antennas

Molex's Cellular 790 to 2700 MHz antenna product line provides extended cellular bands spanning 698 to 2700 MHz for IoT applications. Fixing pads firmly anchor the antenna housing onto the SMT pads of the PCB while the grounding pad ensures the antenna is safely grounded on the applications PCB.

The ceramic antenna housing offers high thermal conduction and resistance against detuning effects of environmental interference. Molex's Cellular Antennas feeding pad ensures electrical signals form a 50-0hm transmission line on the PCB is fed into the antenna. The antenna radiator yields consistent RF performance including high peak gain and total radiation efficiencies.

Features & Benefits:

  • Fixing pads firmly anchor the antenna housing onto the SMT pads of the PCB
  • Feeding pad ensures electrical signals form a 50-0hm transmission line on the PCB is fed into the antenna
  • Grounding pad ensures the antenna is safely grounded on the application PCB
  • Antenna radiator yields consistent RF performance including high peak gain and total radiation efficiencies.

Applications:

  • Connected Home
    • Security and Surveillance
    • Home Automation
    • Home Streaming Entertainment
    • Smart Appliances
    • Energy and Utilities
  • Wireless Infrastructure
    • Wireless Solutions
  • Telecommunications/Networking
    • Infrastructure/Networking
  • Commercial Vehicles
    • Networking

Part Number View Inventory
204774-0001 CERAMIC ANTENNA CELLULAR 790-2700MHZ

See also:
Molex Cellular 790 to 2700 MHz Antennas (.pdf) for more product information, specifications, applications and ordering information.