Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Extractor Tool for CTX-J Receptacle Crimp Terminals

This extractor tool is for the removal of a CTX-J 50, 100, and 280 receptacle crimp terminals from a Compactus connector. Hirose FX30B Board to Board Connectors

OPERATION

When removing a damaged crimped wire from the connector, follow the steps below:

  1. The extractor tool has a flat side to identify the correct tool position.
  2. Turn the extractor tool until the flat part of the handle is lined up correctly with the housing.
  3. Position the blade of the extraction tool into the orientation slot in the front face of the housing.
  4. Use the identifying markings on both the front and back of the connector to locate the opening used to extract the crimped wire.
  5. Push extractor tool into the desired orientation slot until it bottoms out on the handle.
  6. Pull the wire out of the housing.

Hirose FX30B Board to Board Connectors

Part Number View Inventory
200199-1170 REMOVAL TOOL ZX2 DAUGHTERCARD
200214-1120 INSERTION TOOL 1-BY-2 MULTI-PORT
62203-1420 RECEPTACLE REMOVAL TOOL NEOPRESS PLUG
63824-7600 EXTRACTOR TOOL
63824-7700 EXTRACTOR TOOL
63824-7800 EXTRACTOR TOOL

See also:
Extractor Tool for CTX-J 100 Receptacle Crimp Terminal (.pdf) for more product information, specifications, applications and ordering information.