Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

GNSS/Wi-Fi Combo Ceramic Antennas

Molex's GNSS/Wi-Fi Combo Ceramic Antennas offer a combination of long-range connectivity, high power efficiency and easy integration advantages of IoT, GPS and M2M applications. The feeding pad for the GNSS band and the 2.4/5GHz band feeds electrical signals from the transmission line on the PCB to the antenna for Wi-Fi band irradiation. The grounding pad provides electrical grounding of the antenna onto the application PCB.

The compact antenna housing is inexpensive and easy to integrate into applications subject to high reflow temperatures. The fixing pad firmly anchors the antenna housing onto the SMT pad of the PCB. The antenna radiator acts as a transducer to convert unguided electromagnetic waves to guided electromagnetic waves and vice versa.

Features & Benefits:

  • Feeding pad for GNSS and 2.4/5GHz (Wi-Fi) band feeds electrical signals from the transmission line on the PCB to the antenna for Wi-Fi band irradiation.
  • Fixing pad firmly anchors the antenna housing onto the SMT pad of the PCB.
  • Grounding pad provides electrical grounding of antenna onto the application PCB.
  • Ceramic antenna housing is inexpensive and easy to integrate into applications subject to high reflow temperatures.
  • Antenna radiator acts as a transducer to convert unguided electromagnetic waves to guided electromagnetic waves and vice versa.

Applications:

  • Consumer
    • Smart Homes
    • IoT
  • Automotive
    • Connected Vehicles
  • Industrial
    • Smart Cities

Part Number View Inventory
203007-0001 2.4/5GHz CERAMIC ANTENNA COMBO GPS/WI-FI

See also:
Molex GNSS/Wi-Fi Combo Ceramic Antennas (.pdf) for more product information, specifications, applications and ordering information.