Hand Crimp Tool for CTX50 Receptacle Terminals
Molex introduces the new Hand Crimp Tool for CTX50 (Unsealed) Receptacle Terminals. This full cycle ratcheting hand tool ensures complete crimps. It is designed with ergonomically soft handles and crimping profiles with simple contact positioning. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. The Hand Crimp Tool for CTX50 is easy to handle due to outstanding force ratio while the selected crimping die is always centered in the tool for maximum crimp accuracy.
Features & Benefits:
- A full ratcheting hand tool ensures complete crimps.
- Ergonomically designed soft handles.
- Precisely designed crimping profiles with simple contact positioning.
- Easy handling due to outstanding force ratio.
- Selected crimping die is always centered in the tool for maximum crimp accuracy.
Applications:
Part Number
|
View Inventory
|
63828-2000
HAND CRMP TOOL CTX50 UNSEALED REPTCLT TERMNLS
|
|
63828-2075
LOCATOR
|
|
See also:
Molex Hand Crimp Tool for CTX50 Receptacle Terminals (.pdf) for more product information, specifications, applications and ordering information.
|