Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

High-Current Universal-Clamp Terminal Blocks

Molex's DIN-rail or panel-mounted High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper or aluminum-to-copper Molex High-Current Universal-Clamp Terminal Blockstermination. These terminal blocks feature a partition wall on the cover to provide a barrier between the conductors. Molex's High-Current Universal-Clamp Terminal Blocks have been short circuit tested according to the stringent requirements of IEC standard EN 61238-1:2003.

The hex screws provide optimal secureness to the stranded wire while the tin coated aluminum contacts can be terminated to either aluminum or copper wire. There is a grease, or compound coating, that is applied to the insides of the contacts to act as an oxidation inhibitor to extend shelf-life.

These high-current universal-clamp terminal blocks also offer polyamide housing and cover suitable for a -40°C to +125°C operating temperature range. This Molex terminal block series provides single- and three-pole versions and a 600V or 1kV maximum voltage.

Features & Benefits:

  • Hex screws provide optimal secureness to stranded wire.
  • Partition wall on cover provides a barrier between the conductors to prevent oxidation.
  • Polyamide housing and cover is suitable for -40°C to 150°C operating temperatures.
  • A grease Is applied to the insides of the contacts to act as an oxidation inhibitor to extend shelf-life.
  • Tin coated aluminum contacts can be terminated to either aluminum or copper wire.
  • Single- and three-pole versions.

Applications:

  • Commercial Vehicle
    • Commercial Vehicle
    • Motor Control Systems
    • Motor Drives
    • Motor Inverters
    • Photovoltaic Systems
    • Power Distribution Panels and Cabinets
    • Switchgears
    • Vehicle Charging Stations
  • Industrial
    • Motor Controls

Part Number View Inventory
201606-0610 HI CURR UNV CLMP TRM BLK,1P DIN-RL MT,150A/600V
201606-0620 HI CURR UNV CLMP TRM BLK,1P DIN-RL/SCR MT,230A/600V
201606-0660 HI CURR UNV CLMP TRM BLK,4P 1P TPPNG DIN-RL MT,150A/600V
201606-1625 HI CURR UNV CLMP TRM BLK,1P DIN-RL/SCR MT,230A/1KV
201606-6163 HI CURR UNV CLMP TRM BLK,3P DIN-RL MT,150A/600V

See also:
Molex High-Current Universal-Clamp Terminal Blocks (.pdf) for more product information, specifications, applications and ordering information.