Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Industrial, Scientific and Medical (ISM) Antennas

Molex's Industrial, Scientific and Medical (ISM) Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced devices. Molex's ISM series antennas reduce volume up to 75% compared to conventional designs. The topside of the poly-flexible antenna makes for easy peel-and-stick mounting anywhere within the device chassis.

The ISM Antennas have a double-sided adhesive on the antenna reverse to enable instant applications anywhere on the inner wall of the device chassis by just removing its tape liner. The UFL-type connector secures to the application's device radio. For maximum design flexibility, Molex's ISM Antennas come in 6 micro-coaxial cable lengths including 50, 100, 150, 200, 250 and 300mm.

Features & Benefits:

  • Topside of the poly-flexible antennas makes for easy peel-and-stick mounting anywhere within the device chassis.
  • Double-sided adhesive on the antenna reverse enables instant applications anywhere on the inner wall of the device chassis by just removing its tape liner.
  • 6 micro-coaxial cable length options including 50, 100, 150, 200, 250 and 300mm.
  • UFL-type connector secures to the application's device radio.

Applications:

  • Industrial
    • Smart Homes (Security, Alarm)
    • Smart Meters
    • Remote Keyless Entry Systems
    • Drones
  • Scientific
    • Optical Connectivity Solutions
    • Underwater Sensor Networks
  • Medical
    • Diathermy Therapeutic Devices
    • Microwave Ablation Machines

Part Number View Inventory
204287-0100 ISM 433MHZ FLEX ANTENNA W 100MM CABLE

See also:
Molex Industrial, Scientific and Medical (ISM) Antennas (.pdf) for more product information, specifications, applications and ordering information.