Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Mega-Fit Over Molded Cable Assembly

Molex's Mega-Fit® double-ended, overmolded cable assemblies, with strain relief, offer a 4-circuit, off-the-shelf version and customized versions with various circuit sizes and cable lengths. They offer a maximum 600V (23A) current and provide a ruggedized, general-market connector that is safe and convenient for consumer use while reducing mechanical stress on wires and terminals. Molex Mega-Fit Over Molded Cable AssemblyThey provide quick availability for development and production programs as well as customized versions for final designs. They deliver more power per linear and square millimeter than most mid-range power products and are available in 500 mm, 1M, and 2M lengths.

Features:

  • Voltage (max): 600V
  • Current (max): 23.0A
  • Up to 30 mate and un-mate cycles
  • Power-dense design with high-current terminals
  • Tight pitch and row spacing
  • Audible click positive latching on housings
  • Locking tab secures terminal in housing

Industries:

  • Appliance & Climate Control
  • Banking & Office Systems
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Industrial & Manufacturing Equipment (Not Vehicles)
  • Lighting, Signs & Displays
  • Non-Auto Transportation

Applications:

  • Washers and Dryers
  • Heaters
  • Air Conditioners
  • Hubs and Servers
  • Power Supplies and Distributions
  • Machinery and Heavy Equipment
  • Lighting and Automation
  • Commercial Vehicles
  • Unsealed Electronic Control Modules
  • Power Converters

Part Number View Inventory
245136-0405 MEGAFIT 4 CIRCUIT BLACK 500MM OVERMOLDED
245136-0410 MEGAFIT 4 CIRCUIT BLACK 1M OVERMOLDED
245136-0420 MEGAFIT 4 CIRCUIT BLACK 2M OVERMOLDED

See also:
Molex Mega-Fit Over Molded Cable Assembly(.pdf) for more product information, specifications, applications and ordering information.