Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Micro-Fit* Overmolded Cable Assemblies

Molex's Micro-Fit* Double-ended, Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. The cable assemblies are capable of carrying 5.0 A of current, which Molex Micro-Fit Overmolded Cable Assembliesmakes them ideal for many signal and power applications. Molex's Micro-Fit assemblies have fully polarized housings that prohibit accidental mis-mating.

Molex's cable assemblies feature locking tang on the terminals to secure them in housings and the overmolded strain relief reduces mechanical stress on wires and terminals. The overmolded cable assemblies are available in both custom lenghts and off the shelf, which provides quick availability for development and production programs and customized versions for final designs.

Features & Benefits:

  • Capable of carrying 5.0 A of current which is ideal for many signal and power applications
  • Fully polarized housings prohibit accidental mis-mating
  • Positive latching on housings prevents accidental disconnects
  • Locking tang on terminals secures terminals in housings
  • Overmolded strain relief reduces mechanical stress on wires and terminals
  • Both custom and off-the-shelf assemblies provide quick availability for development and production programs

Applications:

  • Consumer
    • Office Equipment
    • Fan Tray Assemblies
    • Gaming and Vending
  • Data/Computing
    • Personal Computers
    • Computers, Work Stations and Servers

Part Number View Inventory
245132-0205 MICROFIT 2 CIRCUIT BLACK 500MM OM
245132-0210 MICROFIT 2 CIRCUIT BLACK 1M OVERMOLDED
245132-0220 MICROFIT 2 CIRCUIT BLACK 2M OVERMOLDED
245132-0230 MICROFIT 2 CIRCUIT BLACK 3M OM
245132-0250 MICROFIT 2 CIRCUIT BLACK 5M OM
245132-0405 MICROFIT 4 CIRCUIT BLACK 500MM OM
245132-0410 MICROFIT 4 CIRCUIT BLACK 1M OVERMOLDED
245132-0420 MICROFIT 4 CIRCUIT BLACK 2M OVERMOLDED
245132-0430 MICROFIT 4 CIRCUIT BLACK 3M OM
245132-0605 MICROFIT 6 CIRCUIT BLACK 500MM OM
245132-0610 MICROFIT 6 CIRCUIT BLACK 1M OVERMOLDED
245132-0620 MICROFIT 6 CIRCUIT BLACK 2M OVERMOLDED
245132-0630 MICROFIT 6 CIRCUIT BLACK 3M OM
245132-0650 MICROFIT 6 CIRCUIT BLACK 5M OM
245132-0805 MICROFIT 8 CIRCUIT BLACK 500MM OM
245132-0810 MICROFIT 8 CIRCUIT BLACK 1M OM
245132-0820 MICROFIT 8 CIRCUIT BLACK 2M OM
245132-0830 MICROFIT 8 CIRCUIT BLACK 3M OM
245132-0850 MICROFIT 8 CIRCUIT BLACK 5M OM
245132-1005 MICROFIT 10 CIRCUIT BLACK 500MM
245132-1010 MICROFIT 10 CIRCUIT BLACK 1M OVERMOLDED
245132-1020 MICROFIT 10 CIRCUIT BLACK 2M OVERMOLDED
245132-1030 MICROFIT 10 CIRCUIT BLACK 3M OM
245132-1050 MICROFIT 10 CIRCUIT BLACK 5M OM

See also:
Molex Micro-Fit Overmolded Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.