Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Micro-Lock Plus 1.25mm-Pitch Wire-to-Board Connector System

Molex's Micro-Lock Plus 1.25mm-Pitch Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. This system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system. Molex Micro-Lock Plus 1.25mm Wire-to-Board Connector System

The Micro-Lock system is available in single and dual rows in both straight and right-angle configurations and is ideal for applications that require space savings and mating variation. The smallest 1.25mm-pitch connector with positive lock delivers a secure mating retention without sacrificing compactness while the wide positive latch that delivers an audible click ensures proper mating.

Features & Benefits:

  • Variety of connector colors aids assembly via color coding.
  • Inner lock for dual-row versions and outer lock for single-row versions strengthen the lock for a more reliable connection.
  • Smallest 1.25mm-pitch connector with positive lock delivers secure mating retention without sacrificing compactness.
  • Wide positive latch that delivers audible click provides secure mating retention.
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations offer design flexibility.
  • Dual contact terminal design offers secure contact and terminal retention.
  • Robust metal solder tabs provide secure PCB retention and strain relief to solder joints.

Applications:

  • Automotive
    • Steering wheel, paddle shift, combination switches
    • Shifters
    • Head-, rear-, side-mirror lights
    • Internal connection with other units
  • Industrial Automation
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners

Part Number View Inventory
505431-1000 MICRO-LOCK + RECEPTACLE TERM 26-30 AWG
505565-0201 MICRO-LOCK + RECEPTACLE HSNG SINGLE ROW 2 CIRCUIT BLACK
505565-0301 MICRO-LOCK + RECEPTACLE HSNG SINGLE ROW 3 CIRCUIT BLACK
505565-0401 MICRO-LOCK + RECEPTACLE HSNG SINGLE ROW 4 CIRCUIT BLACK
505565-0501 MICRO-LOCK + RECEPTACLE HSNG SINGLE ROW 5 CIRCUIT BLACK
505565-0601 MICRO-LOCK + RECEPTACLE HSNG SINGLE ROW 5 CIRCUIT BLACK
505567-0271 MICRO-LOCK + RT ANGLE HEADER SINGLE ROW 2 CIRCUIT BLACK
505567-0371 MICRO-LOCK + RT ANGLE HEADER SINGLE ROW 3 CIRCUIT BLACK
505567-0471 MICRO-LOCK + RT ANGLE HEADER SINGLE ROW 4 CIRCUIT BLACK
505567-0571 MICRO-LOCK + RT ANGLE HEADER SINGLE ROW 5 CIRCUIT BLACK
505567-0671 MICRO-LOCK + RT ANGLE HEADER SINGLE ROW 6 CIRCUIT BLACK
505568-0271 MICRO-LOCK + VERTICAL HEADER SINGLE ROW 2 CIRCUIT BLACK
505568-0371 MICRO-LOCK + VERTICAL HEADER SINGLE ROW 3 CIRCUIT BLACK
505568-0471 MICRO-LOCK + VERTICAL HEADER SINGLE ROW 4 CIRCUIT BLACK
505568-0571 MICRO-LOCK + VERTICAL HEADER SINGLE ROW 5 CIRCUIT BLACK
505568-0671 MICRO-LOCK + VERTICAL HEADER SINGLE ROW 6 CIRCUIT BLACK

See also:
Molex Micro-Lock Plus 1.25mm-Pitch Wire-to-Board Connector System (.pdf) for more product information, specifications, applications and ordering information.