Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Mini-Fit® Overmolded Cable Assemblies

Molex's Mini-Fit® Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. These cable assemblies are designed to meet the need for a high contact-density wire-to-board connector for signal or power applications. Available in circuit sizes from 2-to 10-, Molex's Mini-Fit Overmolded Cable Assemblies offer positive Molex Mini-Fit Overmolded Cable Assemblieslatching which ensures secure retention when receptacle and header or receptacle and plug are mated.

The overmolded strain relief reduces mechanical stress on wires and terminals while the polarized mating geometry prevents mismating. The terminal provides 4 independent points of contact that offer redundant, secondary current paths for long-term electrical performance and reliability. The terminal polarization tab also ensures the terminals can only be fully inserted into the plugs and receptacles. Both custom and off-the-shelf assemblies are available which provides quick availability for development and production programs.

Features & Benefits:

  • Overmolded strain relief reduces mechanical stress on wires and terminals
  • Positive latching ensures secure retention when receptacle and header or receptacle and plug are mated
  • Polarized mating geometry prevents mismating
  • Terminal provides 4 independent points of contact which offers redundant, secondary current paths for long-term electrical performance and reliability
  • Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles

Applications:

  • Consumer
    • Office Equipment
    • Fan Tray Assemblies
    • Gaming and Vending
  • Data/Computing
    • Personal Computers
    • Computers, Work Stations and Servers

Part Number View Inventory
245135-0205 MINIFIT JR 2 CIRCUIT BLACK 500MM OM
245135-0210 MINIFIT JR 2 CIRCUIT BLACK 1M OM
245135-0220 MINIFIT JR 2 CIRCUIT BLACK 2M OM
245135-0405 MINIFIT JR 4 CIRCUIT BLACK 500MM OM
245135-0410 MINIFIT JR 4 CIRCUIT BLACK 1M OVERMOLDED
245135-0420 MINIFIT JR 4 CIRCUIT BLACK 2M OVERMOLDED
245135-0605 MINIFIT JR 6 CIRCUIT BLACK 500MM OM
245135-0610 MINIFIT JR 6 CIRCUIT BLACK 1M OVERMOLDED
245135-0620 MINIFIT JR 6 CIRCUIT BLACK 2M OVERMOLDED
245135-0805 MINIFIT JR 8 CIRCUIT BLACK 500MM OM
245135-0810 MINIFIT JR 8 CIRCUIT BLACK 1M OM
245135-0820 MINIFIT JR 8 CIRCUIT BLACK 2M OM
245135-1005 MINIFIT JR 10 CIRCUIT BLACK 500MM OM
245135-1020 MINIFIT JR 10 CIRCUIT BLACK 2M OM

See also:
Molex Mini-Fit Overmolded Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.