Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Mini50™ Sealed Connection System

Molex Mini50™ Sealed Connection System consists of 4-circuit and 10-circuit option connectors with a sealed interface that delivers 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirror.Molex Mini50™ Sealed Connection System

Features:

  • Sealed receptacle
    • Delivers 0.50mm connector interface tested to meet full USCAR specifications
    • No parting lines on sealing surfaces
    • IP68 rating, IP69K with backshell
    • Enhances design flexibility
  • Optional CPA
    • Mating assurance feedback device that prevents accidental un-mating
  • Polarization options
    • Eliminates mating and assembly errors
    • Color-coded to correspond to polarity
  • Independent secondary lock (ISL) terminal-retention feature
    • Molds into the receptacle housing as one piece for applied cost savings
  • Reduced packages sizes
    • Shrink footprint 25% compared to USCAR 0.64mm unsealed interfaces
    • Reduces PCB footprint by 30% compared to 4-circuit connectors

Applications:

  • Automotive and Transportation
  • Power steering
  • Cameras
  • Sensors (parking, radar, etc.)
  • Braking
  • Exterior lighting
  • Mirrors

Part Number View Inventory
34905-2443 CTX50 RCPT TERM SN LG DWND MS NL
34967-1001 MINI50 CONN RCPT SLD 1X10CPA BLK A/10
34967-4001 MINI50 CONN RCPT SLD 1X4 CPA BLK A/04

See also:
Molex Mini50™ Sealed Connection System(.pdf) for more product information, specifications, applications and ordering information.