Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Off-the-Shelf (OTS) Discrete Cable Assemblies

Standard Cable Assemblies deliver Off-the-Shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production anywhere within the device chassis.

Prototyping cable assemblies requires tooling to crimp terminals. Therefore, costs generated to prototype a system for UL testing can be significant. Molex off-the-shelf Standard Cable Assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.

Once prototyping is complete, customers typically need to create drawings and assign resources to find a supplier to build cable assemblies for end products. Molex designs off-the-shelf Discrete Cable Assemblies to provide 1-source solutions. This eliminates customers' design requirements and need to find another vendor to build assemblies.

Features & Benefits:

  • Discrete cable assemblies with a range of Molex Connectors available off the shelf
    • Designed to support development and production programs
    • Multi-color cables ensure correct connection
  • UL 1061 and UL 1007 discrete wires
    • Ready to use in electronic appliance applications
    • Provide ease of design, prototyping and production
  • Meets current cable assembly industry standards
    • Ensures high quality
    • Meets current automotive industry standards
  • Pin-to-pin mapping from receptacle to PCB header
    • Provides ready-to-use, plug-and-play connections
  • Meets 2011/65/EU RoHS Compliance
    • Decreases engineering time and resources
  • Custom assemblies for production also available
    • Meet design needs after prototyping is complete

Applications:

  • Consumer - Fitness equipment, Home entertainment systems, Home appliances, Home office, Home security systems, Portable electronic devices, Gaming consoles, Mobile devices
  • Commercial Vehicle - Dash panel
  • Industrial automation
  • Medical - Diagnostic equipment, Patient monitors
  • Data/Computing - Hard/optical disk drives, High-end computing, Personal computers
Micro-Lock Plus Off-the-Shelf Discrete Wire Cable Assemblies
Molex's Micro-Lock Plus Off-the-Shelf (OTS) Discrete Wire Cable Assemblies come in a variety of cable lengths and with a compact connector to support both prototyping and global production.

  • Learn more and check inventory (here)
  • Mega-Fit Over Molded Cable Assembly
    Molex's Mega-Fit double-ended, overmolded cable assemblies, with strain relief, offer a 4-circuit, off-the-shelf version and customized versions with various circuit sizes and cable lengths.

  • Learn more and check inventory (here)
  • Mini-Fit Overmolded Cable Assemblies
    Molex's Mini-Fit Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. These cable assemblies are designed to meet the need for a high contact-density wire-to-board connector for signal or power applications.

  • Learn more and check inventory (here)
  • Micro-Fit Overmolded Cable Assemblies
    Molex's Micro-Fit Double-Ended, Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. The cable assemblies are capable of carrying 5.0 A of current, which makes them ideal for many signal and power applications.

  • Learn more and check inventory (here)
  • Ultra-Fit Cable Assemblies
    Molex's standard Ultra-Fit Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a high-density, compact connector to facilitate both prototyping and global production. These cable assemblies also eliminate same-circuit-size cross mating while optimizing space savings and reducing terminal back out with low mating force.

  • Learn more and check inventory (here)
  • Pico-Lock™ Discrete Wire Cable Assemblies
    Molex's Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf solutions in a variety of cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock making them ideal for applications requiring space savings.

  • Learn more and check inventory (here)
  • PicoBlade Cable Assemblies
    Molex PicoBlade Cable Assemblies are off-the-shelf cable assemblies that come in a variety of cable lengths in a compact connector to support your design for both prototyping and global production.

  • Learn more and check inventory (here)
  • MicroClasp Discrete Wire Cable Assemblies
    Molex's MicroClasp™ Discrete Wire Cable Assemblies are capable of carrying a maximum of 3.0A of current with 2.00mm pitch, which provides space savings and easy mating/unmating compared to similar 2.00- and 2.50mm pitch wire-to-board systems.

  • Learn more and check inventory (here)
  • © 2019 Heilind Electronics, Inc
    phone: (800) 400-7041
    fax: (978) 658-0278
    Site search: 
      privacy |  site map |  about us |  contact us  | 
    FacebookTwitterLinkedInGoogle+Connect 2 Heilind BlogEstore